RES ARRAY 270 OHM 5% 4 RES SMD - EXB-V8V271JV
| Digi-Key Part Number | Y4271TR-ND |
5000 10000 25000 |
.02800 .02600 .02400 |
Extended Price
140.00 260.00 600.00 |
| Manufacturer Part Number | EXB-V8V271JV | |||
| Description | RES ARRAY 270 OHM 5% 4 RES SMD | |||
| Quantity Available | 30000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EXB-V8V271JV |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 270 |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 4 |
| Package / Case | 0603 x 4 Concave (1608 metric) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EXB V8V271JV EXBV8V271JV Y4271TR ND Y4271TRND Y4271TR |
EXB-V8V271JV Specification Sheet
RES ARRAY 270 OHM 5% 4 RES SMD - EXB-V8V271JV (Y4271TR-ND)
Related parts :RES ARRAY 270 OHM 5% 4 RES SMD - EXB-18V271JX
Order 'res array 270 ohm 5% 4 res smd - EXB-18V271JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y6271DKR-ND.
RES ARRAY 270 OHM 5% 4 RES SMD - EXB-28V271JX
Order 'res array 270 ohm 5% 4 res smd - EXB-28V271JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y7271DKR-ND.
RES ARRAY 270 OHM 5% 4 RES SMD - EXB-38V271JV
Order 'res array 270 ohm 5% 4 res smd - EXB-38V271JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y9271DKR-ND.
RES ARRAY 270 OHM 5% 4 RES SMD - EXB-V8V271JV
Order 'res array 270 ohm 5% 4 res smd - EXB-V8V271JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y4271CT-ND.
RES ARRAY 270 OHM 5% 4 RES SMD - EXB-V8V271JV
Order 'res array 270 ohm 5% 4 res smd - EXB-V8V271JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y4271TR-ND.
RES ARRAY 270 OHM 5% 4 RES SMD - EXB-V8V271JV
Order 'res array 270 ohm 5% 4 res smd - EXB-V8V271JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y4271DKR-ND.
RES ARRAY 270 OHM 5% 4 RES SMD - EXB-N8V271JX
Order 'res array 270 ohm 5% 4 res smd - EXB-N8V271JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10271CT-ND.
RES ARRAY 270 OHM 5% 4 RES SMD - EXB-N8V271JX
Order 'res array 270 ohm 5% 4 res smd - EXB-N8V271JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y10271TR-ND.
RES ARRAY 270 OHM 5% 4 RES SMD - EXB-18V271JX
Order 'res array 270 ohm 5% 4 res smd - EXB-18V271JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y6271CT-ND.
RES ARRAY 270 OHM 5% 4 RES SMD - EXB-18V271JX
Order 'res array 270 ohm 5% 4 res smd - EXB-18V271JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y6271TR-ND.
RES ARRAY 270 OHM 5% 4 RES SMD - EXB-28V271JX
Order 'res array 270 ohm 5% 4 res smd - EXB-28V271JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y7271CT-ND.
RES ARRAY 270 OHM 5% 4 RES SMD - EXB-28V271JX
Order 'res array 270 ohm 5% 4 res smd - EXB-28V271JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y7271TR-ND.
RES ARRAY 270 OHM 5% 4 RES SMD - EXB-38V271JV
Order 'res array 270 ohm 5% 4 res smd - EXB-38V271JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y9271CT-ND.
RES ARRAY 270 OHM 5% 4 RES SMD - EXB-38V271JV
Order 'res array 270 ohm 5% 4 res smd - EXB-38V271JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y9271TR-ND.
RES ARRAY 270 OHM 5% 4 RES SMD - EXB-N8V271JX
Order 'res array 270 ohm 5% 4 res smd - EXB-N8V271JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10271DKR-ND.
Send this link via E-Mail
Help With This Screen
