RES ARRAY 27 OHM 5% 4 RES SMD - EXB-V8V270JV - Resistors
Resistor 27.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-V8V270JV
| Digi-Key Part Number | Y4270TR-ND |
5000 10000 25000 |
.02800 .02600 .02400 |
Extended Price
140.00 260.00 600.00 |
| Manufacturer Part Number | EXB-V8V270JV | |||
| Description | RES ARRAY 27 OHM 5% 4 RES SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EXB-V8V270JV |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 27.0 |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 4 |
| Package / Case | 0603 x 4 Concave (1608 metric) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EXB V8V270JV EXBV8V270JV Y4270TR ND Y4270TRND Y4270TR |
EXB-V8V270JV Specification Sheet
RES ARRAY 27 OHM 5% 4 RES SMD - EXB-V8V270JV (Y4270TR-ND) - Resistors
Related parts Resistor 27.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-V8V270JVRES ARRAY 27 OHM 5% 4 RES SMD - EXB-V8V270JV
Order 'res array 27 ohm 5% 4 res smd - EXB-V8V270JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y4270CT-ND.
RES ARRAY 27 OHM 5% 4 RES SMD - EXB-V8V270JV
Order 'res array 27 ohm 5% 4 res smd - EXB-V8V270JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y4270TR-ND.
RES ARRAY 27 OHM 5% 4 RES SMD - EXB-V8V270JV
Order 'res array 27 ohm 5% 4 res smd - EXB-V8V270JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y4270DKR-ND.
RES ARRAY 27 OHM 5% 4 RES SMD - EXB-N8V270JX
Order 'res array 27 ohm 5% 4 res smd - EXB-N8V270JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10270CT-ND.
RES ARRAY 27 OHM 5% 4 RES SMD - EXB-N8V270JX
Order 'res array 27 ohm 5% 4 res smd - EXB-N8V270JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y10270TR-ND.
RES ARRAY 2.7 OHM 5% 4 RES SMD - EXB-N8V2R7JX
Order 'res array 2.7 ohm 5% 4 res smd - EXB-N8V2R7JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y102R7CT-ND.
RES ARRAY 2.7 OHM 5% 4 RES SMD - EXB-N8V2R7JX
Order 'res array 2.7 ohm 5% 4 res smd - EXB-N8V2R7JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y102R7TR-ND.
RES ARRAY 2.7 OHM 5% 4 RES SMD - EXB-V8V2R7JV
Order 'res array 2.7 ohm 5% 4 res smd - EXB-V8V2R7JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y42R7CT-ND.
RES ARRAY 2.7 OHM 5% 4 RES SMD - EXB-V8V2R7JV
Order 'res array 2.7 ohm 5% 4 res smd - EXB-V8V2R7JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y42R7TR-ND.
RES ARRAY 27 OHM 5% 4 RES SMD - EXB-18V270JX
Order 'res array 27 ohm 5% 4 res smd - EXB-18V270JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y6270CT-ND.
RES ARRAY 27 OHM 5% 4 RES SMD - EXB-18V270JX
Order 'res array 27 ohm 5% 4 res smd - EXB-18V270JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y6270TR-ND.
RES ARRAY 27 OHM 5% 4 RES SMD - EXB-28V270JX
Order 'res array 27 ohm 5% 4 res smd - EXB-28V270JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y7270CT-ND.
RES ARRAY 27 OHM 5% 4 RES SMD - EXB-28V270JX
Order 'res array 27 ohm 5% 4 res smd - EXB-28V270JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y7270TR-ND.
RES ARRAY 2.7 OHM 5% 4 RES SMD - EXB-28V2R7JX
Order 'res array 2.7 ohm 5% 4 res smd - EXB-28V2R7JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y72R7CT-ND.
RES ARRAY 2.7 OHM 5% 4 RES SMD - EXB-28V2R7JX
Order 'res array 2.7 ohm 5% 4 res smd - EXB-28V2R7JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y72R7TR-ND.
Options for Resistor 27.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-V8V270JV
Send this link via E-Mail
Help With This Screen
