RES ARRAY 220K OHM 5% 4 RES SMD - EXB-V8V224JV
| Digi-Key Part Number | Y4224CT-ND |
10 100 500 1000 |
.08000 .07000 .05000 .04300 |
Extended Price
0.80 7.00 25.00 43.00 |
| Manufacturer Part Number | EXB-V8V224JV | |||
| Description | RES ARRAY 220K OHM 5% 4 RES SMD | |||
| Quantity Available | 2230 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EXB-V8V224JV |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 220K |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 4 |
| Package / Case | 0603 x 4 (Concave) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EXB V8V224JV EXBV8V224JV Y4224CT ND Y4224CTND Y4224CT |
EXB-V8V224JV Specification Sheet
RES ARRAY 220K OHM 5% 4 RES SMD - EXB-V8V224JV (Y4224CT-ND)
Related parts :RES ARRAY 220K OHM 5% 4 RES SMD - EXB-V8V224JV
Order 'res array 220k ohm 5% 4 res smd - EXB-V8V224JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y4224CT-ND.
RES ARRAY 220K OHM 5% 4 RES SMD - EXB-V8V224JV
Order 'res array 220k ohm 5% 4 res smd - EXB-V8V224JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y4224TR-ND.
RES ARRAY 220K OHM 5% 4 RES SMD - EXB-V8V224JV
Order 'res array 220k ohm 5% 4 res smd - EXB-V8V224JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y4224DKR-ND.
RES ARRAY 220K OHM 5% 4 RES SMD - EXB-N8V224JX
Order 'res array 220k ohm 5% 4 res smd - EXB-N8V224JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10224CT-ND.
RES ARRAY 220K OHM 5% 4 RES SMD - EXB-N8V224JX
Order 'res array 220k ohm 5% 4 res smd - EXB-N8V224JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y10224TR-ND.
RES ARRAY 220K OHM 5% 4 RES SMD - EXB-18V224JX
Order 'res array 220k ohm 5% 4 res smd - EXB-18V224JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y6224CT-ND.
RES ARRAY 220K OHM 5% 4 RES SMD - EXB-18V224JX
Order 'res array 220k ohm 5% 4 res smd - EXB-18V224JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y6224TR-ND.
RES ARRAY 220K OHM 5% 4 RES SMD - EXB-28V224JX
Order 'res array 220k ohm 5% 4 res smd - EXB-28V224JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y7224CT-ND.
RES ARRAY 220K OHM 5% 4 RES SMD - EXB-28V224JX
Order 'res array 220k ohm 5% 4 res smd - EXB-28V224JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y7224TR-ND.
RES ARRAY 220K OHM 5% 4 RES SMD - EXB-38V224JV
Order 'res array 220k ohm 5% 4 res smd - EXB-38V224JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y9224CT-ND.
RES ARRAY 220K OHM 5% 4 RES SMD - EXB-38V224JV
Order 'res array 220k ohm 5% 4 res smd - EXB-38V224JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y9224TR-ND.
RES ARRAY 220K OHM 5% 4 RES SMD - EXB-N8V224JX
Order 'res array 220k ohm 5% 4 res smd - EXB-N8V224JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10224DKR-ND.
RES ARRAY 220K OHM 5% 4 RES SMD - EXB-18V224JX
Order 'res array 220k ohm 5% 4 res smd - EXB-18V224JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y6224DKR-ND.
RES ARRAY 220K OHM 5% 4 RES SMD - EXB-28V224JX
Order 'res array 220k ohm 5% 4 res smd - EXB-28V224JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y7224DKR-ND.
RES ARRAY 220K OHM 5% 4 RES SMD - EXB-38V224JV
Order 'res array 220k ohm 5% 4 res smd - EXB-38V224JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y9224DKR-ND.
Send this link via E-Mail
Help With This Screen