RES ARRAY 1.0 OHM 5% 4 RES SMD - EXB-V8V1R0JV - Resistors
| Digi-Key Part Number | Y41R0CT-ND |
10 100 500 1000 |
.08000 .07000 .05000 .04300 |
Extended Price
0.80 7.00 25.00 43.00 |
| Manufacturer Part Number | EXB-V8V1R0JV | |||
| Description | RES ARRAY 1.0 OHM 5% 4 RES SMD | |||
| Quantity Available | 1290 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EXB-V8V1R0JV |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.00 |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 4 |
| Package / Case | 0603 x 4 (Concave) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EXB V8V1R0JV EXBV8V1R0JV Y41R0CT ND Y41R0CTND Y41R0CT |
EXB-V8V1R0JV Specification Sheet
RES ARRAY 1.0 OHM 5% 4 RES SMD - EXB-V8V1R0JV (Y41R0CT-ND) - Resistors
Related parts Resistors:RES ARRAY 0 OHM 5% 4 RES SMD - EXB-N8VR000X
Order 'res array 0 ohm 5% 4 res smd - EXB-N8VR000X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10000CT-ND.
RES ARRAY 0 OHM 5% 4 RES SMD - EXB-N8VR000X
Order 'res array 0 ohm 5% 4 res smd - EXB-N8VR000X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y10000TR-ND.
RES ARRAY 0 OHM 5% 4 RES SMD - EXB-18VR000X
Order 'res array 0 ohm 5% 4 res smd - EXB-18VR000X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y6000CT-ND.
RES ARRAY 0 OHM 5% 4 RES SMD - EXB-18VR000X
Order 'res array 0 ohm 5% 4 res smd - EXB-18VR000X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y6000TR-ND.
RES ARRAY 0 OHM 5% 4 RES SMD - EXB-N8VR000X
Order 'res array 0 ohm 5% 4 res smd - EXB-N8VR000X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10000DKR-ND.
RES ARRAY 0 OHM 5% 4 RES SMD - EXB-18VR000X
Order 'res array 0 ohm 5% 4 res smd - EXB-18VR000X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y6000DKR-ND.
RES ARRAY 1 OHM 5% 4 RES SMD - EXB-N8V1R0JX
Order 'res array 1 ohm 5% 4 res smd - EXB-N8V1R0JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y101R0CT-ND.
RES ARRAY 1 OHM 5% 4 RES SMD - EXB-N8V1R0JX
Order 'res array 1 ohm 5% 4 res smd - EXB-N8V1R0JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y101R0TR-ND.
RES ARRAY 1 OHM 5% 4 RES SMD - EXB-N8V1R0JX
Order 'res array 1 ohm 5% 4 res smd - EXB-N8V1R0JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y101R0DKR-ND.
RES ARRAY 10 OHM 5% 4 RES SMD - EXB-N8V100JX
Order 'res array 10 ohm 5% 4 res smd - EXB-N8V100JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10100CT-ND.
RES ARRAY 10 OHM 5% 4 RES SMD - EXB-N8V100JX
Order 'res array 10 ohm 5% 4 res smd - EXB-N8V100JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y10100TR-ND.
RES ARRAY 100 OHM 5% 4 RES SMD - EXB-N8V101JX
Order 'res array 100 ohm 5% 4 res smd - EXB-N8V101JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10101CT-ND.
RES ARRAY 100 OHM 5% 4 RES SMD - EXB-N8V101JX
Order 'res array 100 ohm 5% 4 res smd - EXB-N8V101JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y10101TR-ND.
RES ARRAY 1K OHM 5% 4 RES SMD - EXB-N8V102JX
Order 'res array 1k ohm 5% 4 res smd - EXB-N8V102JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10102CT-ND.
RES ARRAY 1K OHM 5% 4 RES SMD - EXB-N8V102JX
Order 'res array 1k ohm 5% 4 res smd - EXB-N8V102JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y10102TR-ND.
Send this link via E-Mail
Help With This Screen