RES ARRAY 180K OHM 5% 4 RES SMD - EXB-V8V184JV
| Digi-Key Part Number | Y4184CT-ND |
10 100 500 1000 |
.08000 .07000 .05000 .04300 |
Extended Price
0.80 7.00 25.00 43.00 |
| Manufacturer Part Number | EXB-V8V184JV | |||
| Description | RES ARRAY 180K OHM 5% 4 RES SMD | |||
| Quantity Available | 2910 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EXB-V8V184JV |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 180K |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 4 |
| Package / Case | 0603 x 4 (Concave) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EXB V8V184JV EXBV8V184JV Y4184CT ND Y4184CTND Y4184CT |
EXB-V8V184JV Specification Sheet
RES ARRAY 180K OHM 5% 4 RES SMD - EXB-V8V184JV (Y4184CT-ND)
Related parts:RES ARRAY 180K OHM 5% 4 RES SMD - EXB-V8V184JV
Order 'res array 180k ohm 5% 4 res smd - EXB-V8V184JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y4184CT-ND.
RES ARRAY 180K OHM 5% 4 RES SMD - EXB-V8V184JV
Order 'res array 180k ohm 5% 4 res smd - EXB-V8V184JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y4184TR-ND.
RES ARRAY 180K OHM 5% 4 RES SMD - EXB-V8V184JV
Order 'res array 180k ohm 5% 4 res smd - EXB-V8V184JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y4184DKR-ND.
RES ARRAY 180K OHM 5% 4 RES SMD - EXB-N8V184JX
Order 'res array 180k ohm 5% 4 res smd - EXB-N8V184JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10184CT-ND.
RES ARRAY 180K OHM 5% 4 RES SMD - EXB-N8V184JX
Order 'res array 180k ohm 5% 4 res smd - EXB-N8V184JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y10184TR-ND.
RES ARRAY 180K OHM 5% 4 RES SMD - EXB-18V184JX
Order 'res array 180k ohm 5% 4 res smd - EXB-18V184JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y6184CT-ND.
RES ARRAY 180K OHM 5% 4 RES SMD - EXB-18V184JX
Order 'res array 180k ohm 5% 4 res smd - EXB-18V184JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y6184TR-ND.
RES ARRAY 180K OHM 5% 4 RES SMD - EXB-28V184JX
Order 'res array 180k ohm 5% 4 res smd - EXB-28V184JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y7184CT-ND.
RES ARRAY 180K OHM 5% 4 RES SMD - EXB-28V184JX
Order 'res array 180k ohm 5% 4 res smd - EXB-28V184JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y7184TR-ND.
RES ARRAY 180K OHM 5% 4 RES SMD - EXB-38V184JV
Order 'res array 180k ohm 5% 4 res smd - EXB-38V184JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y9184CT-ND.
RES ARRAY 180K OHM 5% 4 RES SMD - EXB-38V184JV
Order 'res array 180k ohm 5% 4 res smd - EXB-38V184JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y9184TR-ND.
RES ARRAY 180K OHM 5% 4 RES SMD - EXB-N8V184JX
Order 'res array 180k ohm 5% 4 res smd - EXB-N8V184JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10184DKR-ND.
RES ARRAY 180K OHM 5% 4 RES SMD - EXB-18V184JX
Order 'res array 180k ohm 5% 4 res smd - EXB-18V184JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y6184DKR-ND.
RES ARRAY 180K OHM 5% 4 RES SMD - EXB-28V184JX
Order 'res array 180k ohm 5% 4 res smd - EXB-28V184JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y7184DKR-ND.
RES ARRAY 180K OHM 5% 4 RES SMD - EXB-38V184JV
Order 'res array 180k ohm 5% 4 res smd - EXB-38V184JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y9184DKR-ND.
Send this link via E-Mail
Help With This Screen