RES ARRAY 120 OHM 5% 4 RES SMD - EXB-V8V121JV - Resistors
| Digi-Key Part Number | Y4121TR-ND |
5000 10000 25000 |
.02800 .02600 .02400 |
Extended Price
140.00 260.00 600.00 |
| Manufacturer Part Number | EXB-V8V121JV | |||
| Description | RES ARRAY 120 OHM 5% 4 RES SMD | |||
| Quantity Available | 50000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EXB-V8V121JV |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 120 |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 4 |
| Package / Case | 0603 x 4 (Concave) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EXB V8V121JV EXBV8V121JV Y4121TR ND Y4121TRND Y4121TR |
EXB-V8V121JV Specification Sheet
RES ARRAY 120 OHM 5% 4 RES SMD - EXB-V8V121JV (Y4121TR-ND) - Resistors
Related parts Resistors:RES ARRAY 120 OHM 5% 4 RES SMD - EXB-V8V121JV
Order 'res array 120 ohm 5% 4 res smd - EXB-V8V121JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y4121CT-ND.
RES ARRAY 120 OHM 5% 4 RES SMD - EXB-V8V121JV
Order 'res array 120 ohm 5% 4 res smd - EXB-V8V121JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y4121TR-ND.
RES ARRAY 120 OHM 5% 4 RES SMD - EXB-V8V121JV
Order 'res array 120 ohm 5% 4 res smd - EXB-V8V121JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y4121DKR-ND.
RES ARRAY 120 OHM 5% 4 RES SMD - EXB-N8V121JX
Order 'res array 120 ohm 5% 4 res smd - EXB-N8V121JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10121CT-ND.
RES ARRAY 120 OHM 5% 4 RES SMD - EXB-N8V121JX
Order 'res array 120 ohm 5% 4 res smd - EXB-N8V121JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y10121TR-ND.
RES ARRAY 120 OHM 5% 4 RES SMD - EXB-18V121JX
Order 'res array 120 ohm 5% 4 res smd - EXB-18V121JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y6121CT-ND.
RES ARRAY 120 OHM 5% 4 RES SMD - EXB-18V121JX
Order 'res array 120 ohm 5% 4 res smd - EXB-18V121JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y6121TR-ND.
RES ARRAY 120 OHM 5% 4 RES SMD - EXB-28V121JX
Order 'res array 120 ohm 5% 4 res smd - EXB-28V121JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y7121CT-ND.
RES ARRAY 120 OHM 5% 4 RES SMD - EXB-28V121JX
Order 'res array 120 ohm 5% 4 res smd - EXB-28V121JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y7121TR-ND.
RES ARRAY 120 OHM 5% 4 RES SMD - EXB-38V121JV
Order 'res array 120 ohm 5% 4 res smd - EXB-38V121JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y9121CT-ND.
RES ARRAY 120 OHM 5% 4 RES SMD - EXB-38V121JV
Order 'res array 120 ohm 5% 4 res smd - EXB-38V121JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y9121TR-ND.
RES ARRAY 120 OHM 5% 4 RES SMD - EXB-N8V121JX
Order 'res array 120 ohm 5% 4 res smd - EXB-N8V121JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10121DKR-ND.
RES ARRAY 120 OHM 5% 4 RES SMD - EXB-18V121JX
Order 'res array 120 ohm 5% 4 res smd - EXB-18V121JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y6121DKR-ND.
RES ARRAY 120 OHM 5% 4 RES SMD - EXB-28V121JX
Order 'res array 120 ohm 5% 4 res smd - EXB-28V121JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y7121DKR-ND.
RES ARRAY 120 OHM 5% 4 RES SMD - EXB-38V121JV
Order 'res array 120 ohm 5% 4 res smd - EXB-38V121JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y9121DKR-ND.
Send this link via E-Mail
Help With This Screen