Resistor 0.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-V8VR000V
RES ARRAY ZERO OHM JUMPER SMD - EXB-V8VR000V
| Digi-Key Part Number | Y4000TR-ND |
5000 10000 25000 |
.02800 .02600 .02400 |
Extended Price
140.00 260.00 600.00 |
| Manufacturer Part Number | EXB-V8VR000V | |||
| Description | RES ARRAY ZERO OHM JUMPER SMD | |||
| Quantity Available | 95000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EXB-V8VR000V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 0.0 |
| Tolerance | Jumper |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 4 |
| Package / Case | 0603 x 4 Concave (1608 metric) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EXB V8VR000V EXBV8VR000V Y4000TR ND Y4000TRND Y4000TR |
EXB-V8VR000V Specification Sheet
RES ARRAY ZERO OHM JUMPER SMD - EXB-V8VR000V (Y4000TR-ND)
Related parts Resistor 0.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-V8VR000VResistor 0.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-V8VR000V
Order 'res array zero ohm jumper smd - EXB-V8VR000V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y4000CT-ND.
Resistor 0.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-V8VR000V
Order 'res array zero ohm jumper smd - EXB-V8VR000V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y4000TR-ND.
Resistor 0.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-V8VR000V
Order 'res array zero ohm jumper smd - EXB-V8VR000V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y4000DKR-ND.
Resistor 0.0 Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-2HVR000V
Order 'res array zero ohm jumper smd - EXB-2HVR000V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y1000CT-ND.
Resistor 0.0 Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-2HVR000V
Order 'res array zero ohm jumper smd - EXB-2HVR000V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y1000DKR-ND.
Resistor 0.0 Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-2HVR000V
Order 'res array zero ohm jumper smd - EXB-2HVR000V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y1000TR-ND.
Resistor 0.0 Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-V4VR000V
Order 'res array zero ohm jumper smd - EXB-V4VR000V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2000CT-ND.
Resistor 0.0 Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-V4VR000V
Order 'res array zero ohm jumper smd - EXB-V4VR000V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y2000TR-ND.
Resistor 0.0 Ohm 31mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-14VR000X
Order 'res array zero ohm jumper smd - EXB-14VR000X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y3000CT-ND.
Resistor 0.0 Ohm 31mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-14VR000X
Order 'res array zero ohm jumper smd - EXB-14VR000X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y3000TR-ND.
Resistor 0.0 Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-24VR000X
Order 'res array zero ohm jumper smd - EXB-24VR000X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y5000CT-ND.
Resistor 0.0 Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-24VR000X
Order 'res array zero ohm jumper smd - EXB-24VR000X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y5000TR-ND.
Resistor 0.0 Ohm 31mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-28VR000X
Order 'res array zero ohm jumper smd - EXB-28VR000X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y7000CT-ND.
Resistor 0.0 Ohm 31mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-28VR000X
Order 'res array zero ohm jumper smd - EXB-28VR000X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y7000TR-ND.
Resistor 0.0 Ohm 62.5mW 2 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-34VR000V
Order 'res array zero ohm jumper smd - EXB-34VR000V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y8000CT-ND.
Options for Resistor 0.0 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-V8VR000V
Send this link via E-Mail
Help With This Screen
