RES ARRAY 120 OHM 2 RES 5% SMD - EXB-14V121JX
| Digi-Key Part Number | Y3121TR-ND |
10000 20000 30000 |
.05100 .04800 .04400 |
Extended Price
510.00 960.00 1320.00 |
| Manufacturer Part Number | EXB-14V121JX | |||
| Description | RES ARRAY 120 OHM 2 RES 5% SMD | |||
| Quantity Available | 10000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EXB-14V121JX |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 120 |
| Tolerance | ±5% |
| Power Per Element | 31mW |
| Circuit Type | Isolated |
| Number of Pins | 4 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 2 |
| Package / Case | 0201 x 2 |
| Mounting Type | Surface Mount |
| Voltage - Working | 12.5V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EXB 14V121JX EXB14V121JX Y3121TR ND Y3121TRND Y3121TR |
EXB-14V121JX Specification Sheet
RES ARRAY 120 OHM 2 RES 5% SMD - EXB-14V121JX (Y3121TR-ND)
Related parts:RES ARRAY 120 OHM 2 RES 5% SMD - EXB-14V121JX
Order 'res array 120 ohm 2 res 5% smd - EXB-14V121JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y3121CT-ND.
RES ARRAY 120 OHM 2 RES 5% SMD - EXB-14V121JX
Order 'res array 120 ohm 2 res 5% smd - EXB-14V121JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y3121TR-ND.
RES ARRAY 120 OHM 2 RES 5% SMD - EXB-14V121JX
Order 'res array 120 ohm 2 res 5% smd - EXB-14V121JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y3121DKR-ND.
RES ARRAY 10 OHM 2 RES 5% SMD - EXB-14V100JX
Order 'res array 10 ohm 2 res 5% smd - EXB-14V100JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y3100CT-ND.
RES ARRAY 10 OHM 2 RES 5% SMD - EXB-14V100JX
Order 'res array 10 ohm 2 res 5% smd - EXB-14V100JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y3100TR-ND.
RES ARRAY 100 OHM 2 RES 5% SMD - EXB-14V101JX
Order 'res array 100 ohm 2 res 5% smd - EXB-14V101JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y3101CT-ND.
RES ARRAY 100 OHM 2 RES 5% SMD - EXB-14V101JX
Order 'res array 100 ohm 2 res 5% smd - EXB-14V101JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y3101TR-ND.
RES ARRAY 1K OHM 2 RES 5% SMD - EXB-14V102JX
Order 'res array 1k ohm 2 res 5% smd - EXB-14V102JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y3102CT-ND.
RES ARRAY 1.0K OHM 2 RES 5% SMD - EXB-14V102JX
Order 'res array 1.0k ohm 2 res 5% smd - EXB-14V102JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y3102TR-ND.
RES ARRAY 10K OHM 2 RES 5% SMD - EXB-14V103JX
Order 'res array 10k ohm 2 res 5% smd - EXB-14V103JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y3103CT-ND.
RES ARRAY 10K OHM 2 RES 5% SMD - EXB-14V103JX
Order 'res array 10k ohm 2 res 5% smd - EXB-14V103JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y3103TR-ND.
RES ARRAY 100K OHM 2 RES 5% SMD - EXB-14V104JX
Order 'res array 100k ohm 2 res 5% smd - EXB-14V104JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y3104CT-ND.
RES ARRAY 100K OHM 2 RES 5% SMD - EXB-14V104JX
Order 'res array 100k ohm 2 res 5% smd - EXB-14V104JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y3104TR-ND.
RES ARRAY 1M OHM 2 RES 5% SMD - EXB-14V105JX
Order 'res array 1m ohm 2 res 5% smd - EXB-14V105JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y3105CT-ND.
RES ARRAY 1M OHM 2 RES 5% SMD - EXB-14V105JX
Order 'res array 1m ohm 2 res 5% smd - EXB-14V105JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y3105TR-ND.
Send this link via E-Mail
Help With This Screen