RES ARRAY ZERO OHM JUMPER SMD - EXB-14VR000X
| Digi-Key Part Number | Y3000CT-ND |
10 100 500 1000 |
.14600 .12810 .09150 .07869 |
Extended Price
1.46 12.81 45.75 78.69 |
| Manufacturer Part Number | EXB-14VR000X | |||
| Description | RES ARRAY ZERO OHM JUMPER SMD | |||
| Quantity Available | 17800 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EXB-14VR000X |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.0 |
| Tolerance | Jumper |
| Power Per Element | 31mW |
| Circuit Type | Isolated |
| Number of Pins | 4 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 2 |
| Package / Case | 0201 x 2 Convex (0603 metric) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EXB 14VR000X EXB14VR000X Y3000CT ND Y3000CTND Y3000CT |
EXB-14VR000X Specification Sheet
RES ARRAY ZERO OHM JUMPER SMD - EXB-14VR000X (Y3000CT-ND)
Related parts :RES ARRAY ZERO OHM JUMPER SMD - EXB-14VR000X
Order 'res array zero ohm jumper smd - EXB-14VR000X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y3000CT-ND.
RES ARRAY ZERO OHM JUMPER SMD - EXB-14VR000X
Order 'res array zero ohm jumper smd - EXB-14VR000X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y3000TR-ND.
RES ARRAY ZERO OHM JUMPER SMD - EXB-14VR000X
Order 'res array zero ohm jumper smd - EXB-14VR000X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y3000DKR-ND.
RES ARRAY ZERO OHM JUMPER SMD - EXB-2HVR000V
Order 'res array zero ohm jumper smd - EXB-2HVR000V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y1000CT-ND.
RES ARRAY ZERO OHM JUMPER SMD - EXB-2HVR000V
Order 'res array zero ohm jumper smd - EXB-2HVR000V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y1000DKR-ND.
RES ARRAY ZERO OHM JUMPER SMD - EXB-2HVR000V
Order 'res array zero ohm jumper smd - EXB-2HVR000V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y1000TR-ND.
RES ARRAY ZERO OHM JUMPER SMD - EXB-V4VR000V
Order 'res array zero ohm jumper smd - EXB-V4VR000V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2000CT-ND.
RES ARRAY ZERO OHM JUMPER SMD - EXB-V4VR000V
Order 'res array zero ohm jumper smd - EXB-V4VR000V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y2000TR-ND.
RES ARRAY ZERO OHM JUMPER SMD - EXB-V8VR000V
Order 'res array zero ohm jumper smd - EXB-V8VR000V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y4000CT-ND.
RES ARRAY ZERO OHM JUMPER SMD - EXB-V8VR000V
Order 'res array zero ohm jumper smd - EXB-V8VR000V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y4000TR-ND.
RES ARRAY ZERO OHM JUMPER SMD - EXB-24VR000X
Order 'res array zero ohm jumper smd - EXB-24VR000X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y5000CT-ND.
RES ARRAY ZERO OHM JUMPER SMD - EXB-24VR000X
Order 'res array zero ohm jumper smd - EXB-24VR000X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y5000TR-ND.
RES ARRAY ZERO OHM JUMPER SMD - EXB-28VR000X
Order 'res array zero ohm jumper smd - EXB-28VR000X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y7000CT-ND.
RES ARRAY ZERO OHM JUMPER SMD - EXB-28VR000X
Order 'res array zero ohm jumper smd - EXB-28VR000X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y7000TR-ND.
RES ARRAY ZERO OHM JUMPER SMD - EXB-34VR000V
Order 'res array zero ohm jumper smd - EXB-34VR000V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y8000CT-ND.
Send this link via E-Mail
Help With This Screen
