CAP TANTALUM 470UF 6.3V 10% SMD - TAJD477K006R
| Digi-Key Part Number | 478-1741-2-ND |
500 1000 2500 5000 10000 |
1.14700 1.11500 1.07100 1.00800 .94500 |
Extended Price
573.50 1115.00 2677.50 5040.00 9450.00 |
| Manufacturer Part Number | TAJD477K006R | |||
| Description | CAP TANTALUM 470UF 6.3V 10% SMD | |||
| Quantity Available | 21000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAJD477K006R |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 470µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±10% |
| Series | TAJ |
| Package / Case | 7343-31 (EIA) |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 400.0 mOhm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TAJD477K006R TAJD477K006R 478 1741 2 ND 47817412ND 478-1741-2 |
TAJD477K006R Specification Sheet
CAP TANTALUM 470UF 6.3V 10% SMD - TAJD477K006R (478-1741-2-ND)
Related parts:CAP TANTALUM 470UF 6.3V 10% SMD - TAJD477K006R
Order 'cap tantalum 470uf 6.3v 10% smd - TAJD477K006R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1741-2-ND.
CAP TANT LOESR 330UF 10V 10% SMD - TPSD337K010R0100
Order 'cap tant loesr 330uf 10v 10% smd - TPSD337K010R0100' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1787-2-ND.
CAP TANT LOWESR 15UF 50V 10% SMD - TPSE156K050R0250
Order 'cap tant lowesr 15uf 50v 10% smd - TPSE156K050R0250' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3112-2-ND.
CAP TANT LOWESR 15UF 35V 10% SMD - TPSC156M025R0300
Order 'cap tant lowesr 15uf 35v 10% smd - TPSC156M025R0300' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSC156M025R0300-ND.
CAP TANTALUM 1000UF 4.0V 10% SMD - TAJE108K004R
Order 'cap tantalum 1000uf 4.0v 10% smd - TAJE108K004R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2348-2-ND.
CAP TANTALUM 10UF 50V 10% SMD - TAJD106K050R
Order 'cap tantalum 10uf 50v 10% smd - TAJD106K050R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2380-2-ND.
CAP TANTALUM 10UF 25V 10% RAD - TAP106K025SCS
Order 'cap tantalum 10uf 25v 10% rad - TAP106K025SCS' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1841-ND.
CAP 470UF 35V ELECT FK SMD - EEV-FK1V471Q
Order 'cap 470uf 35v elect fk smd - EEV-FK1V471Q' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3464TR-ND.
CAP 470UF 63V ELECT FK SMD - EEV-FK1J471M
Order 'cap 470uf 63v elect fk smd - EEV-FK1J471M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3485TR-ND.
CAP 470UF 2V SPEC POLYMER SMD - EEF-SE0D471R
Order 'cap 470uf 2v spec polymer smd - EEF-SE0D471R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3546TR-ND.
CAP CER 2.2UF 50V X7R 10% 1210 - C3225X7R1H225K
Order 'cap cer 2.2uf 50v x7r 10% 1210 - C3225X7R1H225K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1431-2-ND.
CAP CER 22UF 50V X5R 20% SMD - CKG57NX5R1H226M
Order 'cap cer 22uf 50v x5r 20% smd - CKG57NX5R1H226M' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1655-2-ND.
CAP TANT 220UF 16V 10% LOESR SMD - B45197A3227K509
Order 'cap tant 220uf 16v 10% loesr smd - B45197A3227K509' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1552-2-ND.
CAPACITR TANT 470UF 6.3V 20% SMD - T530X477M006ATE010
Order 'capacitr tant 470uf 6.3v 20% smd - T530X477M006ATE010' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4137-2-ND.
CAP 470UF 35V ELECT FC RADIAL - EEU-FC1V471
Order 'cap 470uf 35v elect fc radial - EEU-FC1V471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10301-ND.
Send this link via E-Mail
Help With This Screen