RES ARRAY 820 OHM 5% 2 RES SMD - EXB-V4V821JV
| Digi-Key Part Number | Y2821CT-ND |
10 100 500 1000 |
.04800 .04200 .03000 .02580 |
Extended Price
0.48 4.20 15.00 25.80 |
| Manufacturer Part Number | EXB-V4V821JV | |||
| Description | RES ARRAY 820 OHM 5% 2 RES SMD | |||
| Quantity Available | 3220 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EXB-V4V821JV |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 820 |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 4 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 2 |
| Package / Case | 0603 x 2 (Concave) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EXB V4V821JV EXBV4V821JV Y2821CT ND Y2821CTND Y2821CT |
EXB-V4V821JV Specification Sheet
RES ARRAY 820 OHM 5% 2 RES SMD - EXB-V4V821JV (Y2821CT-ND)
Related parts:RES ARRAY 820 OHM 5% 2 RES SMD - EXB-V4V821JV
Order 'res array 820 ohm 5% 2 res smd - EXB-V4V821JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2821CT-ND.
RES ARRAY 820 OHM 5% 2 RES SMD - EXB-V4V821JV
Order 'res array 820 ohm 5% 2 res smd - EXB-V4V821JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y2821TR-ND.
RES ARRAY 820 OHM 5% 2 RES SMD - EXB-V4V821JV
Order 'res array 820 ohm 5% 2 res smd - EXB-V4V821JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2821DKR-ND.
RES ARRAY 820 OHM 5% 2 RES SMD - EXB-24V821JX
Order 'res array 820 ohm 5% 2 res smd - EXB-24V821JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y5821CT-ND.
RES ARRAY 820 OHM 5% 2 RES SMD - EXB-24V821JX
Order 'res array 820 ohm 5% 2 res smd - EXB-24V821JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y5821TR-ND.
RES ARRAY 820 OHM 5% 2 RES SMD - EXB-34V821JV
Order 'res array 820 ohm 5% 2 res smd - EXB-34V821JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y8821CT-ND.
RES ARRAY 820 OHM 5% 2 RES SMD - EXB-34V821JV
Order 'res array 820 ohm 5% 2 res smd - EXB-34V821JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y8821TR-ND.
RES ARRAY 820 OHM 5% 2 RES SMD - EXB-24V821JX
Order 'res array 820 ohm 5% 2 res smd - EXB-24V821JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y5821DKR-ND.
RES ARRAY 820 OHM 5% 2 RES SMD - EXB-34V821JV
Order 'res array 820 ohm 5% 2 res smd - EXB-34V821JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y8821DKR-ND.
RES ARRAY 820 OHM 5% 4 RES SMD - EXB-N8V821JX
Order 'res array 820 ohm 5% 4 res smd - EXB-N8V821JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10821CT-ND.
RES ARRAY 820 OHM 5% 4 RES SMD - EXB-N8V821JX
Order 'res array 820 ohm 5% 4 res smd - EXB-N8V821JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y10821TR-ND.
RES ARRAY 820 OHM 5% 8 RES SMD - EXB-2HV821JV
Order 'res array 820 ohm 5% 8 res smd - EXB-2HV821JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y1821CT-ND.
RES ARRAY 820 OHM 5% 8 RES SMD - EXB-2HV821JV
Order 'res array 820 ohm 5% 8 res smd - EXB-2HV821JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y1821TR-ND.
RES ARRAY 10 OHM 5% 2 RES SMD - EXB-V4V100JV
Order 'res array 10 ohm 5% 2 res smd - EXB-V4V100JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2100CT-ND.
RES ARRAY 10 OHM 5% 2 RES SMD - EXB-V4V100JV
Order 'res array 10 ohm 5% 2 res smd - EXB-V4V100JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y2100TR-ND.
Send this link via E-Mail
Help With This Screen