RES ARRAY 68K OHM 5% 2 RES SMD - EXB-V4V683JV
| Digi-Key Part Number | Y2683CT-ND |
10 100 500 1000 |
.04800 .04200 .03000 .02580 |
Extended Price
0.48 4.20 15.00 25.80 |
| Manufacturer Part Number | EXB-V4V683JV | |||
| Description | RES ARRAY 68K OHM 5% 2 RES SMD | |||
| Quantity Available | 3520 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EXB-V4V683JV |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 68.0K |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 4 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 2 |
| Package / Case | 0603 x 2 (Concave) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EXB V4V683JV EXBV4V683JV Y2683CT ND Y2683CTND Y2683CT |
EXB-V4V683JV Specification Sheet
RES ARRAY 68K OHM 5% 2 RES SMD - EXB-V4V683JV (Y2683CT-ND)
Related parts:RES ARRAY 68K OHM 5% 2 RES SMD - EXB-V4V683JV
Order 'res array 68k ohm 5% 2 res smd - EXB-V4V683JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2683CT-ND.
RES ARRAY 68K OHM 5% 2 RES SMD - EXB-V4V683JV
Order 'res array 68k ohm 5% 2 res smd - EXB-V4V683JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y2683TR-ND.
RES ARRAY 68K OHM 5% 2 RES SMD - EXB-V4V683JV
Order 'res array 68k ohm 5% 2 res smd - EXB-V4V683JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2683DKR-ND.
RES ARRAY 6.8K OHM 5% 2 RES SMD - EXB-V4V682JV
Order 'res array 6.8k ohm 5% 2 res smd - EXB-V4V682JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2682CT-ND.
RES ARRAY 6.8K OHM 5% 2 RES SMD - EXB-V4V682JV
Order 'res array 6.8k ohm 5% 2 res smd - EXB-V4V682JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y2682TR-ND.
RES ARRAY 6.8K OHM 5% 2 RES SMD - EXB-24V682JX
Order 'res array 6.8k ohm 5% 2 res smd - EXB-24V682JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y5682CT-ND.
RES ARRAY 6.8K OHM 5% 2 RES SMD - EXB-24V682JX
Order 'res array 6.8k ohm 5% 2 res smd - EXB-24V682JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y5682TR-ND.
RES ARRAY 68K OHM 5% 2 RES SMD - EXB-24V683JX
Order 'res array 68k ohm 5% 2 res smd - EXB-24V683JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y5683CT-ND.
RES ARRAY 68K OHM 5% 2 RES SMD - EXB-24V683JX
Order 'res array 68k ohm 5% 2 res smd - EXB-24V683JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y5683TR-ND.
RES ARRAY 6.8K OHM 5% 2 RES SMD - EXB-34V682JV
Order 'res array 6.8k ohm 5% 2 res smd - EXB-34V682JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y8682CT-ND.
RES ARRAY 6.8K OHM 5% 2 RES SMD - EXB-34V682JV
Order 'res array 6.8k ohm 5% 2 res smd - EXB-34V682JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y8682TR-ND.
RES ARRAY 68K OHM 5% 2 RES SMD - EXB-34V683JV
Order 'res array 68k ohm 5% 2 res smd - EXB-34V683JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y8683CT-ND.
RES ARRAY 68K OHM 5% 2 RES SMD - EXB-34V683JV
Order 'res array 68k ohm 5% 2 res smd - EXB-34V683JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y8683TR-ND.
RES ARRAY 6.8K OHM 5% 2 RES SMD - EXB-V4V682JV
Order 'res array 6.8k ohm 5% 2 res smd - EXB-V4V682JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2682DKR-ND.
RES ARRAY 6.8K OHM 5% 2 RES SMD - EXB-24V682JX
Order 'res array 6.8k ohm 5% 2 res smd - EXB-24V682JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y5682DKR-ND.
Send this link via E-Mail
Help With This Screen