RES ARRAY 56 OHM 5% 2 RES SMD - EXB-V4V560JV
| Digi-Key Part Number | Y2560CT-ND |
10 100 500 1000 |
.04800 .04200 .03000 .02580 |
Extended Price
0.48 4.20 15.00 25.80 |
| Manufacturer Part Number | EXB-V4V560JV | |||
| Description | RES ARRAY 56 OHM 5% 2 RES SMD | |||
| Quantity Available | 1720 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EXB-V4V560JV |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 56.0 |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 4 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 2 |
| Package / Case | 0603 x 2 (Concave) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EXB V4V560JV EXBV4V560JV Y2560CT ND Y2560CTND Y2560CT |
EXB-V4V560JV Specification Sheet
RES ARRAY 56 OHM 5% 2 RES SMD - EXB-V4V560JV (Y2560CT-ND)
Related parts:RES ARRAY 56 OHM 5% 2 RES SMD - EXB-V4V560JV
Order 'res array 56 ohm 5% 2 res smd - EXB-V4V560JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2560CT-ND.
RES ARRAY 56 OHM 5% 2 RES SMD - EXB-V4V560JV
Order 'res array 56 ohm 5% 2 res smd - EXB-V4V560JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y2560TR-ND.
RES ARRAY 56 OHM 5% 2 RES SMD - EXB-V4V560JV
Order 'res array 56 ohm 5% 2 res smd - EXB-V4V560JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2560DKR-ND.
RES ARRAY 5.6 OHM 5% 2 RES SMD - EXB-V4V5R6JV
Order 'res array 5.6 ohm 5% 2 res smd - EXB-V4V5R6JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y25R6CT-ND.
RES ARRAY 5.6 OHM 5% 2 RES SMD - EXB-V4V5R6JV
Order 'res array 5.6 ohm 5% 2 res smd - EXB-V4V5R6JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y25R6TR-ND.
RES ARRAY 56 OHM 5% 2 RES SMD - EXB-24V560JX
Order 'res array 56 ohm 5% 2 res smd - EXB-24V560JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y5560CT-ND.
RES ARRAY 56 OHM 5% 2 RES SMD - EXB-24V560JX
Order 'res array 56 ohm 5% 2 res smd - EXB-24V560JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y5560TR-ND.
RES ARRAY 5.6 OHM 5% 2 RES SMD - EXB-24V5R6JX
Order 'res array 5.6 ohm 5% 2 res smd - EXB-24V5R6JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y55R6CT-ND.
RES ARRAY 5.6 OHM 5% 2 RES SMD - EXB-24V5R6JX
Order 'res array 5.6 ohm 5% 2 res smd - EXB-24V5R6JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y55R6TR-ND.
RES ARRAY 56 OHM 5% 2 RES SMD - EXB-34V560JV
Order 'res array 56 ohm 5% 2 res smd - EXB-34V560JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y8560CT-ND.
RES ARRAY 56 OHM 5% 2 RES SMD - EXB-34V560JV
Order 'res array 56 ohm 5% 2 res smd - EXB-34V560JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y8560TR-ND.
RES ARRAY 5.6 OHM 5% 2 RES SMD - EXB-34V5R6JV
Order 'res array 5.6 ohm 5% 2 res smd - EXB-34V5R6JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y85R6CT-ND.
RES ARRAY 5.6 OHM 5% 2 RES SMD - EXB-34V5R6JV
Order 'res array 5.6 ohm 5% 2 res smd - EXB-34V5R6JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y85R6TR-ND.
RES ARRAY 5.6 OHM 5% 2 RES SMD - EXB-V4V5R6JV
Order 'res array 5.6 ohm 5% 2 res smd - EXB-V4V5R6JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y25R6DKR-ND.
RES ARRAY 56 OHM 5% 2 RES SMD - EXB-24V560JX
Order 'res array 56 ohm 5% 2 res smd - EXB-24V560JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y5560DKR-ND.
Send this link via E-Mail
Help With This Screen