RES ARRAY 3.9 OHM 5% 2 RES SMD - EXB-V4V3R9JV
| Digi-Key Part Number | Y23R9CT-ND |
10 100 500 1000 |
.04800 .04200 .03000 .02580 |
Extended Price
0.48 4.20 15.00 25.80 |
| Manufacturer Part Number | EXB-V4V3R9JV | |||
| Description | RES ARRAY 3.9 OHM 5% 2 RES SMD | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EXB-V4V3R9JV |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 3.90 |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 4 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 2 |
| Package / Case | 0603 x 2 (Concave) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EXB V4V3R9JV EXBV4V3R9JV Y23R9CT ND Y23R9CTND Y23R9CT |
EXB-V4V3R9JV Specification Sheet
RES ARRAY 3.9 OHM 5% 2 RES SMD - EXB-V4V3R9JV (Y23R9CT-ND)
Related parts:RES ARRAY 10 OHM 5% 2 RES SMD - EXB-V4V100JV
Order 'res array 10 ohm 5% 2 res smd - EXB-V4V100JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2100CT-ND.
RES ARRAY 10 OHM 5% 2 RES SMD - EXB-V4V100JV
Order 'res array 10 ohm 5% 2 res smd - EXB-V4V100JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y2100TR-ND.
RES ARRAY 100 OHM 5% 2 RES SMD - EXB-V4V101JV
Order 'res array 100 ohm 5% 2 res smd - EXB-V4V101JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2101CT-ND.
RES ARRAY 100 OHM 5% 2 RES SMD - EXB-V4V101JV
Order 'res array 100 ohm 5% 2 res smd - EXB-V4V101JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y2101TR-ND.
RES ARRAY 1.0K OHM 5% 2 RES SMD - EXB-V4V102JV
Order 'res array 1.0k ohm 5% 2 res smd - EXB-V4V102JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2102CT-ND.
RES ARRAY 1.0K OHM 5% 2 RES SMD - EXB-V4V102JV
Order 'res array 1.0k ohm 5% 2 res smd - EXB-V4V102JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y2102TR-ND.
RES ARRAY 10K OHM 5% 2 RES SMD - EXB-V4V103JV
Order 'res array 10k ohm 5% 2 res smd - EXB-V4V103JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2103CT-ND.
RES ARRAY 10K OHM 5% 2 RES SMD - EXB-V4V103JV
Order 'res array 10k ohm 5% 2 res smd - EXB-V4V103JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y2103TR-ND.
RES ARRAY 100K OHM 5% 2 RES SMD - EXB-V4V104JV
Order 'res array 100k ohm 5% 2 res smd - EXB-V4V104JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2104CT-ND.
RES ARRAY 100K OHM 5% 2 RES SMD - EXB-V4V104JV
Order 'res array 100k ohm 5% 2 res smd - EXB-V4V104JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y2104TR-ND.
RES ARRAY 1M OHM 5% 2 RES SMD - EXB-V4V105JV
Order 'res array 1m ohm 5% 2 res smd - EXB-V4V105JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2105CT-ND.
RES ARRAY 1M OHM 5% 2 RES SMD - EXB-V4V105JV
Order 'res array 1m ohm 5% 2 res smd - EXB-V4V105JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y2105TR-ND.
RES ARRAY 12 OHM 5% 2 RES SMD - EXB-V4V120JV
Order 'res array 12 ohm 5% 2 res smd - EXB-V4V120JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2120CT-ND.
RES ARRAY 12 OHM 5% 2 RES SMD - EXB-V4V120JV
Order 'res array 12 ohm 5% 2 res smd - EXB-V4V120JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y2120TR-ND.
RES ARRAY 120 OHM 5% 2 RES SMD - EXB-V4V121JV
Order 'res array 120 ohm 5% 2 res smd - EXB-V4V121JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2121CT-ND.
Send this link via E-Mail
Help With This Screen