CAP TANTALUM 47UF 16V 10% SMD - TAJD476K016R
| Digi-Key Part Number | 478-1739-1-ND |
1 10 100 |
.83000 .71800 .62700 |
Extended Price
0.83 7.18 62.70 |
| Manufacturer Part Number | TAJD476K016R | |||
| Description | CAP TANTALUM 47UF 16V 10% SMD | |||
| Quantity Available | 433 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAJD476K016R |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 47µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Series | TAJ |
| Package / Case | 7343-31 (EIA) |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 900.0 mOhm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TAJD476K016R TAJD476K016R 478 1739 1 ND 47817391ND 478-1739-1 |
TAJD476K016R Specification Sheet
CAP TANTALUM 47UF 16V 10% SMD - TAJD476K016R (478-1739-1-ND)
Related parts:CAP TANTALUM 47UF 16V 10% SMD - TAJD476K016R
Order 'cap tantalum 47uf 16v 10% smd - TAJD476K016R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1739-1-ND.
CAP TANTALUM 47UF 16V 10% SMD - TAJD476K016R
Order 'cap tantalum 47uf 16v 10% smd - TAJD476K016R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1739-6-ND.
CAP TANTALUM 4.7UF 16V 10% SMD - TAJB475K016R
Order 'cap tantalum 4.7uf 16v 10% smd - TAJB475K016R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1689-1-ND.
CAP TANTALUM 47UF 16V 10% SMD - TAJC476K016R
Order 'cap tantalum 47uf 16v 10% smd - TAJC476K016R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1718-1-ND.
CAP TANTALUM 47UF 16V 10% SMD - TAJC476K016R
Order 'cap tantalum 47uf 16v 10% smd - TAJC476K016R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1718-6-ND.
CAP TANTALUM 47UF 16V 10% SMD - TAJD476K016R
Order 'cap tantalum 47uf 16v 10% smd - TAJD476K016R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1739-2-ND.
CAP TANTALUM 4.7UF 16V 10% SMD - TAJA475K016R
Order 'cap tantalum 4.7uf 16v 10% smd - TAJA475K016R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3868-1-ND.
CAP TANTALUM 4.7UF 16V 10% SMD - TAJA475K016R
Order 'cap tantalum 4.7uf 16v 10% smd - TAJA475K016R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3868-6-ND.
CAP TANTALUM 47UF 16V 10% SMD - TAJY476K016R
Order 'cap tantalum 47uf 16v 10% smd - TAJY476K016R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3973-1-ND.
CAP TANTALUM 47UF 16V 10% SMD - TAJY476K016R
Order 'cap tantalum 47uf 16v 10% smd - TAJY476K016R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3973-6-ND.
CAP TANTALUM 4.7UF 16V 10% SMD - TAJB475K016R
Order 'cap tantalum 4.7uf 16v 10% smd - TAJB475K016R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1689-6-ND.
CAP TANTALUM 1UF 16V 10% SMD - TAJA105K016R
Order 'cap tantalum 1uf 16v 10% smd - TAJA105K016R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1649-1-ND.
CAP TANTALUM 10UF 16V 10% SMD - TAJA106K016R
Order 'cap tantalum 10uf 16v 10% smd - TAJA106K016R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1655-1-ND.
CAP TANTALUM 4.7UF 20V 10% SMD - TAJA475K020R
Order 'cap tantalum 4.7uf 20v 10% smd - TAJA475K020R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1668-1-ND.
CAP TANTALUM 47UF 4V 10% SMD - TAJA476K004R
Order 'cap tantalum 47uf 4v 10% smd - TAJA476K004R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1669-1-ND.
Send this link via E-Mail
Help With This Screen