RES ARRAY 100K OHM 5% 2 RES SMD - EXB-V4V104JV - Resistors
| Digi-Key Part Number | Y2104CT-ND |
10 100 500 1000 |
.04800 .04200 .03000 .02580 |
Extended Price
0.48 4.20 15.00 25.80 |
| Manufacturer Part Number | EXB-V4V104JV | |||
| Description | RES ARRAY 100K OHM 5% 2 RES SMD | |||
| Quantity Available | 3930 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EXB-V4V104JV |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 100K |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 4 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 2 |
| Package / Case | 0603 x 2 (Concave) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EXB V4V104JV EXBV4V104JV Y2104CT ND Y2104CTND Y2104CT |
EXB-V4V104JV Specification Sheet
RES ARRAY 100K OHM 5% 2 RES SMD - EXB-V4V104JV (Y2104CT-ND) - Resistors
Related parts Resistors :RES ARRAY 100K OHM 5% 2 RES SMD - EXB-V4V104JV
Order 'res array 100k ohm 5% 2 res smd - EXB-V4V104JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2104CT-ND.
RES ARRAY 100K OHM 5% 2 RES SMD - EXB-V4V104JV
Order 'res array 100k ohm 5% 2 res smd - EXB-V4V104JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y2104TR-ND.
RES ARRAY 100K OHM 5% 2 RES SMD - EXB-V4V104JV
Order 'res array 100k ohm 5% 2 res smd - EXB-V4V104JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2104DKR-ND.
RES ARRAY 100K OHM 5% 2 RES SMD - EXB-24V104JX
Order 'res array 100k ohm 5% 2 res smd - EXB-24V104JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y5104CT-ND.
RES ARRAY 100K OHM 5% 2 RES SMD - EXB-24V104JX
Order 'res array 100k ohm 5% 2 res smd - EXB-24V104JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y5104TR-ND.
RES ARRAY 100K OHM 5% 2 RES SMD - EXB-34V104JV
Order 'res array 100k ohm 5% 2 res smd - EXB-34V104JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y8104CT-ND.
RES ARRAY 100K OHM 5% 2 RES SMD - EXB-34V104JV
Order 'res array 100k ohm 5% 2 res smd - EXB-34V104JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y8104TR-ND.
RES ARRAY 100K OHM 5% 2 RES SMD - EXB-24V104JX
Order 'res array 100k ohm 5% 2 res smd - EXB-24V104JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y5104DKR-ND.
RES ARRAY 100K OHM 5% 2 RES SMD - EXB-34V104JV
Order 'res array 100k ohm 5% 2 res smd - EXB-34V104JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y8104DKR-ND.
RES ARRAY 100K OHM 5% 4 RES SMD - EXB-N8V104JX
Order 'res array 100k ohm 5% 4 res smd - EXB-N8V104JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10104CT-ND.
RES ARRAY 100K OHM 5% 4 RES SMD - EXB-N8V104JX
Order 'res array 100k ohm 5% 4 res smd - EXB-N8V104JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y10104TR-ND.
RES ARRAY 100K OHM 5% 8 RES SMD - EXB-2HV104JV
Order 'res array 100k ohm 5% 8 res smd - EXB-2HV104JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y1104CT-ND.
RES ARRAY 100K OHM 5% 8 RES SMD - EXB-2HV104JV
Order 'res array 100k ohm 5% 8 res smd - EXB-2HV104JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y1104TR-ND.
RES ARRAY 100K OHM 5% 4 RES SMD - EXB-V8V104JV
Order 'res array 100k ohm 5% 4 res smd - EXB-V8V104JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y4104CT-ND.
RES ARRAY 100K OHM 5% 4 RES SMD - EXB-V8V104JV
Order 'res array 100k ohm 5% 4 res smd - EXB-V8V104JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y4104TR-ND.
Send this link via E-Mail
Help With This Screen