33µF Tantalum Capacitor AVX Corporation (VA) 7343-31 (EIA) 35V TAJD336K035RNJ
CAP TANTALUM 33UF 35V 10% SMD - TAJD336K035RNJ - Capacitors
| Digi-Key Part Number | 478-1735-1-ND |
1 10 100 |
4.00000 3.48000 3.04000 |
Extended Price
4.00 34.80 304.00 |
| Manufacturer Part Number | TAJD336K035RNJ | |||
| Description | CAP TANTALUM 33UF 35V 10% SMD | |||
| Quantity Available | 5872 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAJD336K035RNJ |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 33µF |
| Voltage - Rated | 35V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 900.0 mOhm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-31 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TAJD336K035RNJ TAJD336K035RNJ 478 1735 1 ND 47817351ND 478-1735-1 |
TAJD336K035RNJ Specification Sheet
CAP TANTALUM 33UF 35V 10% SMD - TAJD336K035RNJ (478-1735-1-ND) - Capacitors
Related parts 33µF Tantalum Capacitor AVX Corporation (VA) 7343-31 (EIA) 35V TAJD336K035RNJ33µF Tantalum Capacitor AVX Corporation (VA) 7343-31 (EIA) 35V TAJD336K035RNJ
Order 'cap tantalum 33uf 35v 10% smd - TAJD336K035RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1735-1-ND.
33µF Tantalum Capacitor AVX Corporation (VA) 7343-31 (EIA) 35V TAJD336K035RNJ
Order 'cap tantalum 33uf 35v 10% smd - TAJD336K035RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1735-6-ND.
3.3µF Tantalum Capacitor AVX Corporation (VA) 3528-21 (EIA) 35V TAJB335K035RNJ
Order 'cap tantalum 3.3uf 35v 10% smd - TAJB335K035RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1686-1-ND.
3.3µF Tantalum Capacitor AVX Corporation (VA) 6032-28 (EIA) 35V TAJC335K035RNJ
Order 'cap tantalum 3.3uf 35v 10% smd - TAJC335K035RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1714-1-ND.
3.3µF Tantalum Capacitor AVX Corporation (VA) 6032-28 (EIA) 35V TAJC335K035RNJ
Order 'cap tantalum 3.3uf 35v 10% smd - TAJC335K035RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1714-6-ND.
3.3µF Tantalum Capacitor AVX Corporation (VA) 7343-31 (EIA) 35V TAJD335K035R
Order 'cap tantalum 3.3uf 35v 10% smd - TAJD335K035R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1732-1-ND.
3.3µF Tantalum Capacitor AVX Corporation (VA) 7343-31 (EIA) 35V TAJD335K035R
Order 'cap tantalum 3.3uf 35v 10% smd - TAJD335K035R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1732-6-ND.
0.33µF Tantalum Capacitor AVX Corporation (VA) 3216-18 (EIA) 1206 35V TAJA334K035RNJ
Order 'cap tantalum .33uf 35v 10% smd - TAJA334K035RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2338-1-ND.
3.3µF Tantalum Capacitor AVX Corporation (VA) 3528-21 (EIA) 35V TAJB335K035RNJ
Order 'cap tantalum 3.3uf 35v 10% smd - TAJB335K035RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1686-6-ND.
0.33µF Tantalum Capacitor AVX Corporation (VA) 3216-18 (EIA) 1206 35V TAJA334K035RNJ
Order 'cap tantalum .33uf 35v 10% smd - TAJA334K035RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2338-6-ND.
33µF Tantalum Capacitor AVX Corporation 7343-31 (EIA) 35V TAJD336K035RNJ
Order 'cap tantalum 33uf 35v 10% smd - TAJD336K035RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1735-2-ND.
1.0µF Tantalum Capacitor AVX Corporation (VA) 3216-18 (EIA) 1206 35V TAJA105K035RNJ
Order 'cap tantalum 1uf 35v 10% smd - TAJA105K035RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1651-1-ND.
1.0µF Tantalum Capacitor AVX Corporation (VA) 3528-21 (EIA) 35V TAJB105K035RNJ
Order 'cap tantalum 1uf 35v 10% smd - TAJB105K035RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1671-1-ND.
10µF Tantalum Capacitor AVX Corporation (VA) 6032-28 (EIA) 35V TAJC106K035RNJ
Order 'cap tantalum 10uf 35v 10% smd - TAJC106K035RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1701-1-ND.
10µF Tantalum Capacitor AVX Corporation (VA) 7343-31 (EIA) 35V TAJD106K035RNJ
Order 'cap tantalum 10uf 35v 10% smd - TAJD106K035RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1722-1-ND.
Options for 33µF Tantalum Capacitor AVX Corporation (VA) 7343-31 (EIA) 35V TAJD336K035RNJ
Send this link via E-Mail
Help With This Screen
