RES ARRAY 5.6 OHM 5% 8 RES SMD - EXB-2HV5R6JV
| Digi-Key Part Number | Y15R6CT-ND |
10 100 500 1000 |
.18000 .15750 .11250 .09675 |
Extended Price
1.80 15.75 56.25 96.75 |
| Manufacturer Part Number | EXB-2HV5R6JV | |||
| Description | RES ARRAY 5.6 OHM 5% 8 RES SMD | |||
| Quantity Available | 4350 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EXB-2HV5R6JV |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 5.60 |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 16 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 8 |
| Package / Case | 0402 x 8 (Convex) |
| Mounting Type | Surface Mount |
| Voltage - Working | 25V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EXB 2HV5R6JV EXB2HV5R6JV Y15R6CT ND Y15R6CTND Y15R6CT |
EXB-2HV5R6JV Specification Sheet
RES ARRAY 5.6 OHM 5% 8 RES SMD - EXB-2HV5R6JV (Y15R6CT-ND)
Related parts:RES ARRAY 10 OHM 5% 8 RES SMD - EXB-2HV100JV
Order 'res array 10 ohm 5% 8 res smd - EXB-2HV100JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y1100CT-ND.
RES ARRAY 10 OHM 5% 8 RES SMD - EXB-2HV100JV
Order 'res array 10 ohm 5% 8 res smd - EXB-2HV100JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y1100TR-ND.
RES ARRAY 100 OHM 5% 8 RES SMD - EXB-2HV101JV
Order 'res array 100 ohm 5% 8 res smd - EXB-2HV101JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y1101CT-ND.
RES ARRAY 100 OHM 5% 8 RES SMD - EXB-2HV101JV
Order 'res array 100 ohm 5% 8 res smd - EXB-2HV101JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y1101DKR-ND.
RES ARRAY 100 OHM 5% 8 RES SMD - EXB-2HV101JV
Order 'res array 100 ohm 5% 8 res smd - EXB-2HV101JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y1101TR-ND.
RES ARRAY 1.0K OHM 5% 8 RES SMD - EXB-2HV102JV
Order 'res array 1.0k ohm 5% 8 res smd - EXB-2HV102JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y1102CT-ND.
RES ARRAY 1.0K OHM 5% 8 RES SMD - EXB-2HV102JV
Order 'res array 1.0k ohm 5% 8 res smd - EXB-2HV102JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y1102TR-ND.
RES ARRAY 10K OHM 5% 8 RES SMD - EXB-2HV103JV
Order 'res array 10k ohm 5% 8 res smd - EXB-2HV103JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y1103CT-ND.
RES ARRAY 10K OHM 5% 8 RES SMD - EXB-2HV103JV
Order 'res array 10k ohm 5% 8 res smd - EXB-2HV103JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y1103TR-ND.
RES ARRAY 100K OHM 5% 8 RES SMD - EXB-2HV104JV
Order 'res array 100k ohm 5% 8 res smd - EXB-2HV104JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y1104CT-ND.
RES ARRAY 100K OHM 5% 8 RES SMD - EXB-2HV104JV
Order 'res array 100k ohm 5% 8 res smd - EXB-2HV104JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y1104TR-ND.
RES ARRAY 1.0M OHM 5% 8 RES SMD - EXB-2HV105JV
Order 'res array 1.0m ohm 5% 8 res smd - EXB-2HV105JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y1105CT-ND.
RES ARRAY 1.0M OHM 5% 8 RES SMD - EXB-2HV105JV
Order 'res array 1.0m ohm 5% 8 res smd - EXB-2HV105JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y1105TR-ND.
RES ARRAY 12 OHM 5% 8 RES SMD - EXB-2HV120JV
Order 'res array 12 ohm 5% 8 res smd - EXB-2HV120JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y1120CT-ND.
RES ARRAY 12 OHM 5% 8 RES SMD - EXB-2HV120JV
Order 'res array 12 ohm 5% 8 res smd - EXB-2HV120JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y1120TR-ND.
Send this link via E-Mail
Help With This Screen