Resistor 3.90K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-2HV392JV
RES ARRAY 3.9K OHM 5% 8 RES SMD - EXB-2HV392JV
| Digi-Key Part Number | Y1392CT-ND |
10 100 500 1000 |
.18000 .15750 .11250 .09675 |
Extended Price
1.80 15.75 56.25 96.75 |
| Manufacturer Part Number | EXB-2HV392JV | |||
| Description | RES ARRAY 3.9K OHM 5% 8 RES SMD | |||
| Quantity Available | 8810 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EXB-2HV392JV |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 3.90K |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 16 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 8 |
| Package / Case | 0402 x 8 Convex (1005 metric) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EXB 2HV392JV EXB2HV392JV Y1392CT ND Y1392CTND Y1392CT |
EXB-2HV392JV Specification Sheet
RES ARRAY 3.9K OHM 5% 8 RES SMD - EXB-2HV392JV (Y1392CT-ND)
Related parts Resistor 3.90K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-2HV392JVResistor 3.90K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-2HV392JV
Order 'res array 3.9k ohm 5% 8 res smd - EXB-2HV392JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y1392CT-ND.
Resistor 39.0K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-2HV393JV
Order 'res array 39k ohm 5% 8 res smd - EXB-2HV393JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y1393CT-ND.
Resistor 3.90K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-2HV392JV
Order 'res array 3.9k ohm 5% 8 res smd - EXB-2HV392JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y1392DKR-ND.
Resistor 39.0K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-2HV393JV
Order 'res array 39k ohm 5% 8 res smd - EXB-2HV393JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y1393DKR-ND.
Resistor 10.0 Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-2HV100JV
Order 'res array 10 ohm 5% 8 res smd - EXB-2HV100JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y1100CT-ND.
Resistor 100 Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-2HV101JV
Order 'res array 100 ohm 5% 8 res smd - EXB-2HV101JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y1101CT-ND.
Resistor 100 Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-2HV101JV
Order 'res array 100 ohm 5% 8 res smd - EXB-2HV101JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y1101DKR-ND.
Resistor 1.00K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-2HV102JV
Order 'res array 1.0k ohm 5% 8 res smd - EXB-2HV102JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y1102CT-ND.
Resistor 10.0K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-2HV103JV
Order 'res array 10k ohm 5% 8 res smd - EXB-2HV103JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y1103CT-ND.
Resistor 100K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-2HV104JV
Order 'res array 100k ohm 5% 8 res smd - EXB-2HV104JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y1104CT-ND.
Resistor 1.00M Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-2HV105JV
Order 'res array 1.0m ohm 5% 8 res smd - EXB-2HV105JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y1105CT-ND.
Resistor 12.0 Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-2HV120JV
Order 'res array 12 ohm 5% 8 res smd - EXB-2HV120JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y1120CT-ND.
Resistor 120 Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-2HV121JV
Order 'res array 120 ohm 5% 8 res smd - EXB-2HV121JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y1121CT-ND.
Resistor 1.20K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-2HV122JV
Order 'res array 1.2k ohm 5% 8 res smd - EXB-2HV122JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y1122CT-ND.
Resistor 12.0K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-2HV123JV
Order 'res array 12k ohm 5% 8 res smd - EXB-2HV123JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y1123CT-ND.
Options for Resistor 3.90K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-2HV392JV
Send this link via E-Mail
Help With This Screen
