Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RACK SWING FRAME 38"X21.25" BLK - SF-2194 - Boxes, Enclosures, Racks

Digi-Key Part Number 377-1299-ND
Price Break
1
Unit Price
225.20000
Extended Price
225.20
Manufacturer Part NumberSF-2194
DescriptionRACK SWING FRAME 38"X21.25" BLK
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSF-2194
VendorBud Industries
CategoryBoxes, Enclosures, Racks
ColorBlack
Series-
Features-
MaterialMetal - Steel
Dimensions - Panel18.000" L x 17.812" W x 38.281" H (457.20mm x 452.42mm x 972.34mm)
Dimensions - Overall18.000" L x 21.250" W x 38.281" H (457.20mm x 539.75mm x 972.34mm)
Weight-
TypeSwing Frame (Style A)
Shipping InfoShipped from Digi-Key
DoorDoorless
Mounting RailsOne Pair
StyleOpen Rack, Single Frame
Ventilation-
Other Names SF 2194
SF2194
377 1299 ND
3771299ND
377-1299

SF-2194 Specification Sheet

Image of RACK SWING FRAME 38"X21.25" BLK - SF-2194

RACK SWING FRAME 38"X21.25" BLK - SF-2194 (377-1299-ND) - Boxes, Enclosures, Racks

Related parts Boxes, Enclosures, Racks:
RACK SWING FRAME 38"X21.25" BLK - SF-2194
 Order 'rack swing frame 38"x21.25" blk - SF-2194' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1299-ND.
RACK SWING FRAME 24"X21.25" BLK - SF-2184
 Order 'rack swing frame 24"x21.25" blk - SF-2184' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1298-ND.
RACK SWING FRAME 21" X 19" - SF-2283
 Order 'rack swing frame 21" x 19" - SF-2283' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number SF-2283-ND.
RACK SWING FRAME 21" X 19" - SF-2284
 Order 'rack swing frame 21" x 19" - SF-2284' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number SF-2284-ND.
RACK SWING FRAME 35" X 19" - SF-2293
 Order 'rack swing frame 35" x 19" - SF-2293' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number SF-2293-ND.
RACK SWING FRAME 35" X 19" - SF-2294
 Order 'rack swing frame 35" x 19" - SF-2294' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number SF-2294-ND.
BOX ABS 3.62" X 2.25" X 2.5" BLK - PT-11372-B
 Order 'box abs 3.62" x 2.25" x 2.5" blk - PT-11372-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PT-11372-B-ND.
RACK TABLE TOP PANL SPACE 21"BLK - RR-1248-BT
 Order 'rack table top panl space 21"blk - RR-1248-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1270-ND.
RACK TABLE TOP PANL SPACE 28"BLK - RR-1249-BT
 Order 'rack table top panl space 28"blk - RR-1249-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1272-ND.
RACK OPEN RELAY 31.5" X 19" BLK - RR-1263-BT
 Order 'rack open relay 31.5" x 19" blk - RR-1263-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1274-ND.
RACK OPEN RELAY 36.75" X 19" BLK - RR-1363-BT
 Order 'rack open relay 36.75" x 19" blk - RR-1363-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1279-ND.
RACK OPEN RELAY 71.75" X 19" BLK - RR-1364-BT
 Order 'rack open relay 71.75" x 19" blk - RR-1364-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1281-ND.
RACK OPEN RELAY 66.5" X 19" BLK - RR-1264-BT
 Order 'rack open relay 66.5" x 19" blk - RR-1264-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1407-ND.
RACK OPEN RELAY 61.25" X 19" BLK - RR-1367-BT
 Order 'rack open relay 61.25" x 19" blk - RR-1367-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number RR-1367-BT-ND.
RACK WELDED FRAME 42.31"H BLACK - C2F193523BK1
 Order 'rack welded frame 42.31"h black - C2F193523BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2F193523BK1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RACK SWING FRAME 35" X 19" - SF-2294 Next: RACK SYST FOR TCM 1000 POWER MOD - TRS-2-3