RES ARRAY 120 OHM 5% 8 RES SMD - EXB-2HV121JV - Resistors
| Digi-Key Part Number | Y1121CT-ND |
10 100 500 1000 |
.18000 .15750 .11250 .09675 |
Extended Price
1.80 15.75 56.25 96.75 |
| Manufacturer Part Number | EXB-2HV121JV | |||
| Description | RES ARRAY 120 OHM 5% 8 RES SMD | |||
| Quantity Available | 4870 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EXB-2HV121JV |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 120 |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 16 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 8 |
| Package / Case | 0402 x 8 (Convex) |
| Mounting Type | Surface Mount |
| Voltage - Working | 25V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EXB 2HV121JV EXB2HV121JV Y1121CT ND Y1121CTND Y1121CT |
EXB-2HV121JV Specification Sheet
RES ARRAY 120 OHM 5% 8 RES SMD - EXB-2HV121JV (Y1121CT-ND) - Resistors
Related parts Resistors :RES ARRAY 120 OHM 5% 8 RES SMD - EXB-2HV121JV
Order 'res array 120 ohm 5% 8 res smd - EXB-2HV121JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y1121CT-ND.
RES ARRAY 120 OHM 5% 8 RES SMD - EXB-2HV121JV
Order 'res array 120 ohm 5% 8 res smd - EXB-2HV121JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y1121TR-ND.
RES ARRAY 120 OHM 5% 8 RES SMD - EXB-2HV121JV
Order 'res array 120 ohm 5% 8 res smd - EXB-2HV121JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y1121DKR-ND.
RES ARRAY 120 OHM 5% 4 RES SMD - EXB-N8V121JX
Order 'res array 120 ohm 5% 4 res smd - EXB-N8V121JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10121CT-ND.
RES ARRAY 120 OHM 5% 4 RES SMD - EXB-N8V121JX
Order 'res array 120 ohm 5% 4 res smd - EXB-N8V121JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y10121TR-ND.
RES ARRAY 120 OHM 5% 2 RES SMD - EXB-V4V121JV
Order 'res array 120 ohm 5% 2 res smd - EXB-V4V121JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y2121CT-ND.
RES ARRAY 120 OHM 5% 2 RES SMD - EXB-V4V121JV
Order 'res array 120 ohm 5% 2 res smd - EXB-V4V121JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y2121TR-ND.
RES ARRAY 120 OHM 5% 4 RES SMD - EXB-V8V121JV
Order 'res array 120 ohm 5% 4 res smd - EXB-V8V121JV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y4121CT-ND.
RES ARRAY 120 OHM 5% 4 RES SMD - EXB-V8V121JV
Order 'res array 120 ohm 5% 4 res smd - EXB-V8V121JV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y4121TR-ND.
RES ARRAY 120 OHM 5% 2 RES SMD - EXB-24V121JX
Order 'res array 120 ohm 5% 2 res smd - EXB-24V121JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y5121CT-ND.
RES ARRAY 120 OHM 5% 2 RES SMD - EXB-24V121JX
Order 'res array 120 ohm 5% 2 res smd - EXB-24V121JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y5121TR-ND.
RES ARRAY 120 OHM 5% 4 RES SMD - EXB-18V121JX
Order 'res array 120 ohm 5% 4 res smd - EXB-18V121JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y6121CT-ND.
RES ARRAY 120 OHM 5% 4 RES SMD - EXB-18V121JX
Order 'res array 120 ohm 5% 4 res smd - EXB-18V121JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y6121TR-ND.
RES ARRAY 120 OHM 5% 4 RES SMD - EXB-28V121JX
Order 'res array 120 ohm 5% 4 res smd - EXB-28V121JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y7121CT-ND.
RES ARRAY 120 OHM 5% 4 RES SMD - EXB-28V121JX
Order 'res array 120 ohm 5% 4 res smd - EXB-28V121JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y7121TR-ND.
Send this link via E-Mail
Help With This Screen