RES ARRAY 2.2K OHM 5% 4 RES SMD - EXB-N8V222JX - Resistors
| Digi-Key Part Number | Y10222CT-ND |
10 100 500 1000 |
.04400 .03850 .02750 .02365 |
Extended Price
0.44 3.85 13.75 23.65 |
| Manufacturer Part Number | EXB-N8V222JX | |||
| Description | RES ARRAY 2.2K OHM 5% 4 RES SMD | |||
| Quantity Available | 4560 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EXB-N8V222JX |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 2.20K |
| Tolerance | ±5% |
| Power Per Element | 31mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 4 |
| Package / Case | 0402 x 4 (Concave) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EXB N8V222JX EXBN8V222JX Y10222CT ND Y10222CTND Y10222CT |
EXB-N8V222JX Specification Sheet
RES ARRAY 2.2K OHM 5% 4 RES SMD - EXB-N8V222JX (Y10222CT-ND) - Resistors
Related parts Resistors:RES ARRAY 2K OHM 5% 4 RES SMD - EXB-N8V202JX
Order 'res array 2k ohm 5% 4 res smd - EXB-N8V202JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10202CT-ND.
RES ARRAY 2K OHM 5% 4 RES SMD - EXB-N8V202JX
Order 'res array 2k ohm 5% 4 res smd - EXB-N8V202JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y10202TR-ND.
RES ARRAY 2K OHM 5% 4 RES SMD - EXB-N8V202JX
Order 'res array 2k ohm 5% 4 res smd - EXB-N8V202JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10202DKR-ND.
RES ARRAY 2 OHM 5% 4 RES SMD - EXB-N8V2R0JX
Order 'res array 2 ohm 5% 4 res smd - EXB-N8V2R0JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y102R0CT-ND.
RES ARRAY 2 OHM 5% 4 RES SMD - EXB-N8V2R0JX
Order 'res array 2 ohm 5% 4 res smd - EXB-N8V2R0JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y102R0TR-ND.
RES ARRAY 2 OHM 5% 4 RES SMD - EXB-N8V2R0JX
Order 'res array 2 ohm 5% 4 res smd - EXB-N8V2R0JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y102R0DKR-ND.
POT 2K OHM 5 TURN SIDE SMD - SM31A202
Order 'pot 2k ohm 5 turn side smd - SM31A202' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number SM31A202-ND.
POT 2K OHM 5 TURN SIDE SMD - SM31B202
Order 'pot 2k ohm 5 turn side smd - SM31B202' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number SM31B202-ND.
POT 2K OHM 5 TURN SIDE SMD - SM31TA202
Order 'pot 2k ohm 5 turn side smd - SM31TA202' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number SM31TA202-ND.
POT 2K OHM 5 TURN SIDE SMD - SM31TB202
Order 'pot 2k ohm 5 turn side smd - SM31TB202' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number SM31TB202-ND.
POT 2K OHM 5 TURN TOP SMD - SM31W202
Order 'pot 2k ohm 5 turn top smd - SM31W202' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number SM31W202-ND.
RES ARRAY 0 OHM 5% 4 RES SMD - EXB-N8VR000X
Order 'res array 0 ohm 5% 4 res smd - EXB-N8VR000X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10000CT-ND.
RES ARRAY 0 OHM 5% 4 RES SMD - EXB-N8VR000X
Order 'res array 0 ohm 5% 4 res smd - EXB-N8VR000X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y10000TR-ND.
RES ARRAY 10 OHM 5% 4 RES SMD - EXB-N8V100JX
Order 'res array 10 ohm 5% 4 res smd - EXB-N8V100JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10100CT-ND.
RES ARRAY 10 OHM 5% 4 RES SMD - EXB-N8V100JX
Order 'res array 10 ohm 5% 4 res smd - EXB-N8V100JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y10100TR-ND.
Send this link via E-Mail
Help With This Screen