RES ARRAY 1.1K OHM 5% 4 RES SMD - EXB-N8V112JX - Resistors
| Digi-Key Part Number | Y10112CT-ND |
10 100 500 1000 |
.04400 .03850 .02750 .02365 |
Extended Price
0.44 3.85 13.75 23.65 |
| Manufacturer Part Number | EXB-N8V112JX | |||
| Description | RES ARRAY 1.1K OHM 5% 4 RES SMD | |||
| Quantity Available | 8990 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EXB-N8V112JX |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.10K |
| Tolerance | ±5% |
| Power Per Element | 31mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 4 |
| Package / Case | 0402 x 4 (Concave) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EXB N8V112JX EXBN8V112JX Y10112CT ND Y10112CTND Y10112CT |
EXB-N8V112JX Specification Sheet
RES ARRAY 1.1K OHM 5% 4 RES SMD - EXB-N8V112JX (Y10112CT-ND) - Resistors
Related parts Resistors:RES ARRAY 1K OHM 5% 4 RES SMD - EXB-N8V102JX
Order 'res array 1k ohm 5% 4 res smd - EXB-N8V102JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10102CT-ND.
RES ARRAY 1K OHM 5% 4 RES SMD - EXB-N8V102JX
Order 'res array 1k ohm 5% 4 res smd - EXB-N8V102JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y10102TR-ND.
RES ARRAY 1K OHM 5% 4 RES SMD - EXB-18V102JX
Order 'res array 1k ohm 5% 4 res smd - EXB-18V102JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y6102CT-ND.
RES ARRAY 1K OHM 5% 4 RES SMD - EXB-18V102JX
Order 'res array 1k ohm 5% 4 res smd - EXB-18V102JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y6102TR-ND.
RES ARRAY 1K OHM 5% 4 RES SMD - EXB-N8V102JX
Order 'res array 1k ohm 5% 4 res smd - EXB-N8V102JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10102DKR-ND.
RES ARRAY 1K OHM 5% 4 RES SMD - EXB-18V102JX
Order 'res array 1k ohm 5% 4 res smd - EXB-18V102JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y6102DKR-ND.
RES NET BUSSED 1K OHM 5-SIP T - LCF 51 1K 2% B
Order 'res net bussed 1k ohm 5-sip t - LCF 51 1K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCF511K2%B-ND.
POT 1K OHM 5 TURN SIDE SMD - SM31A102
Order 'pot 1k ohm 5 turn side smd - SM31A102' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number SM31A102-ND.
POT 1K OHM 5 TURN SIDE SMD - SM31B102
Order 'pot 1k ohm 5 turn side smd - SM31B102' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number SM31B102-ND.
POT 1K OHM 5 TURN SIDE SMD - SM31TA102
Order 'pot 1k ohm 5 turn side smd - SM31TA102' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number SM31TA102-ND.
POT 1K OHM 5 TURN SIDE SMD - SM31TB102
Order 'pot 1k ohm 5 turn side smd - SM31TB102' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number SM31TB102-ND.
POT 1K OHM 5 TURN TOP SMD - SM31W102
Order 'pot 1k ohm 5 turn top smd - SM31W102' online from Digi-Key. Manufactured by Copal Electronics. Digi-Key part number SM31W102-ND.
RES ARRAY 1 OHM 5% 4 RES SMD - EXB-N8V1R0JX
Order 'res array 1 ohm 5% 4 res smd - EXB-N8V1R0JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y101R0CT-ND.
RES ARRAY 1 OHM 5% 4 RES SMD - EXB-N8V1R0JX
Order 'res array 1 ohm 5% 4 res smd - EXB-N8V1R0JX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y101R0TR-ND.
RES ARRAY 1 OHM 5% 4 RES SMD - EXB-N8V1R0JX
Order 'res array 1 ohm 5% 4 res smd - EXB-N8V1R0JX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y101R0DKR-ND.
Send this link via E-Mail
Help With This Screen