Resistor 56.0K Ohm 50mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-D10C563J
RES NETWORK 56K OHM 8 RES SMD - EXB-D10C563J
| Digi-Key Part Number | U9563CT-ND |
1 10 100 500 1000 |
.44000 .40300 .32700 .27250 .21800 |
Extended Price
0.44 4.03 32.70 136.25 218.00 |
| Manufacturer Part Number | EXB-D10C563J | |||
| Description | RES NETWORK 56K OHM 8 RES SMD | |||
| Quantity Available | 12026 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Resistor 56.0K Ohm 50mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-D10C563J
| Technical/Catalog Information | EXB-D10C563J |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 56.0K |
| Tolerance | ±5% |
| Power Per Element | 50mW |
| Circuit Type | Bussed |
| Number of Pins | 10 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 8 |
| Package / Case | 3.20mm L x 1.60mm W x 0.55mm H (Concave) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EXB D10C563J EXBD10C563J U9563CT ND U9563CTND U9563CT |
EXB-D10C563J Specification Sheet
RES NETWORK 56K OHM 8 RES SMD - EXB-D10C563J (U9563CT-ND)
Related parts Resistor 56.0K Ohm 50mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-D10C563JResistor 5.60K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-E10C562J
Order 'res network 5.6k ohm 8 res smd - EXB-E10C562J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U8562CT-ND.
Resistor 56.0K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-E10C563J
Order 'res network 56k ohm 8 res smd - EXB-E10C563J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U8563CT-ND.
Resistor 5.60K Ohm 50mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-D10C562J
Order 'res network 5.6k ohm 8 res smd - EXB-D10C562J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U9562CT-ND.
Resistor 5.60K Ohm 50mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-D10C562J
Order 'res network 5.6k ohm 8 res smd - EXB-D10C562J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U9562DKR-ND.
Resistor 56.0K Ohm 50mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-D10C563J
Order 'res network 56k ohm 8 res smd - EXB-D10C563J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U9563CT-ND.
Resistor 56.0K Ohm 50mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-D10C563J
Order 'res network 56k ohm 8 res smd - EXB-D10C563J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U9563DKR-ND.
Resistor 5.60K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-E10C562J
Order 'res network 5.6k ohm 8 res smd - EXB-E10C562J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U8562DKR-ND.
Resistor 56.0K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-E10C563J
Order 'res network 56k ohm 8 res smd - EXB-E10C563J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U8563DKR-ND.
Resistor 5.60K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-A10P562J
Order 'res netwrk 5.6k ohm 8res 10p smd - EXB-A10P562J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U7562CT-ND.
Resistor 56.0K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-A10P563J
Order 'res netwrk 56k ohm 8res 10p smd - EXB-A10P563J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U7563CT-ND.
Resistor 5.60K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-A10P562J
Order 'res netwrk 5.6k ohm 8res 10p smd - EXB-A10P562J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U7562DKR-ND.
Resistor 56.0K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-A10P563J
Order 'res netwrk 56k ohm 8res 10p smd - EXB-A10P563J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U7563DKR-ND.
Resistor 100 Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-E10C101J
Order 'res network 100 ohm 8 res smd - EXB-E10C101J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U8101CT-ND.
Resistor 1.00M Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-E10C105J
Order 'res network 1m ohm 8 res smd - EXB-E10C105J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U8105CT-ND.
Resistor 120 Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-E10C121J
Order 'res network 120 ohm 8 res smd - EXB-E10C121J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U8121CT-ND.
Options for Resistor 56.0K Ohm 50mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-D10C563J
Send this link via E-Mail
Help With This Screen
