RACK OPEN RELAY 70" X 19" GRAY - RR-1368-MG
Metal, Steel Mounting Brackets Rack Boxes, Enclosures, Rack Bud Industries Relay Rack RR-1368-MG
| Digi-Key Part Number | 377-1286-ND |
1 |
423.24000 |
Extended Price
423.24 |
| Manufacturer Part Number | RR-1368-MG | |||
| Description | RACK OPEN RELAY 70" X 19" GRAY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RR-1368-MG |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Color | Gray |
| Features | Mounting Brackets |
| Material | Metal, Steel |
| Dimensions - Panel | 8.000" L x 17.936" W x 70.125" H (203.20mm x 455.57mm x 1781.18mm) |
| Dimensions - Overall | 26.000" L x 21.031" W x 73.453" H (660.40mm x 534.19mm x 1865.71mm) |
| Weight | 77 lbs (34.93kg) |
| Type | Relay Rack |
| Shipping Info | Drop shipped from the Manufacturer's Warehouse |
| Door | Doorless |
| Mounting Rails | One Pair |
| Style | Open Rack, Single Frame |
| Ventilation | Non-Vented |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RR 1368 MG RR1368MG 377 1286 ND 3771286ND 377-1286 |
RR-1368-MG Specification Sheet
RACK OPEN RELAY 70" X 19" GRAY - RR-1368-MG (377-1286-ND)
Related parts Metal, Steel Mounting Brackets Rack Boxes, Enclosures, Rack Bud Industries Relay Rack RR-1368-MGRACK OPEN RELAY 70" X 19" GRAY - RR-1368-MG
Order 'rack open relay 70" x 19" gray - RR-1368-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1286-ND.
RACK OPEN RELAY 77" X 19" GRAY - RR-1366-MG
Order 'rack open relay 77" x 19" gray - RR-1366-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1284-ND.
RACK OPEN RELAY 77" X 19" GRAY - RR-1369-MG
Order 'rack open relay 77" x 19" gray - RR-1369-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1288-ND.
RACK OPEN RELAY 70" X 19" BLACK - RR-1368-BT
Order 'rack open relay 70" x 19" black - RR-1368-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1285-ND.
RACK OPEN RELAY 66.5" X 19" GRY - RR-1264-MG
Order 'rack open relay 66.5" x 19" gry - RR-1264-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1275-ND.
RACK OPEN RELAY 36.75" X 19" GRY - RR-1363-MG
Order 'rack open relay 36.75" x 19" gry - RR-1363-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1280-ND.
RACK OPEN RELAY 71.75" X 19" GRY - RR-1364-MG
Order 'rack open relay 71.75" x 19" gry - RR-1364-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1282-ND.
RACK OPEN RELAY 31.5" X 19" GRY - RR-1263-MG
Order 'rack open relay 31.5" x 19" gry - RR-1263-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1408-ND.
RACK OPEN RELAY 61.25" X 19" GRY - RR-1367-MG
Order 'rack open relay 61.25" x 19" gry - RR-1367-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number RR-1367-MG-ND.
RACK OPEN RELAY 31.5" X 19" BLK - RR-1263-BT
Order 'rack open relay 31.5" x 19" blk - RR-1263-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1274-ND.
RACK OPEN RELAY 36.75" X 19" BLK - RR-1363-BT
Order 'rack open relay 36.75" x 19" blk - RR-1363-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1279-ND.
RACK OPEN RELAY 71.75" X 19" BLK - RR-1364-BT
Order 'rack open relay 71.75" x 19" blk - RR-1364-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1281-ND.
RACK OPEN RELAY 77" X 19" BLACK - RR-1366-BT
Order 'rack open relay 77" x 19" black - RR-1366-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1283-ND.
RACK OPEN RELAY 77" X 19" BLACK - RR-1369-BT
Order 'rack open relay 77" x 19" black - RR-1369-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1287-ND.
RACK OPEN RELAY 66.5" X 19" BLK - RR-1264-BT
Order 'rack open relay 66.5" x 19" blk - RR-1264-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1407-ND.
Options for Metal, Steel Mounting Brackets Rack Boxes, Enclosures, Rack Bud Industries Relay Rack RR-1368-MG
Send this link via E-Mail
Help With This Screen
