Keywords:





RACK OPEN RELAY 70" X 19" BLACK - RR-1368-BT - Boxes, Enclosures, Racks

Metal, Steel Mounting Brackets Rack Boxes, Enclosures, Rack Bud Industries Relay Rack RR-1368-BT

Digi-Key Part Number 377-1285-ND
Price Break
1
Unit Price
423.24000
Extended Price
423.24
Manufacturer Part NumberRR-1368-BT
DescriptionRACK OPEN RELAY 70" X 19" BLACK
Quantity Available Non-Stock
All prices are in USD

Purchase Metal, Steel Mounting Brackets Rack Boxes, Enclosures, Rack Bud Industries Relay Rack RR-1368-BT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Metal, Steel Mounting Brackets Rack Boxes, Enclosures, Rack Bud Industries Relay Rack RR-1368-BT
Technical/Catalog InformationRR-1368-BT
VendorBud Industries
CategoryBoxes, Enclosures, Racks
ColorBlack
FeaturesMounting Brackets
MaterialMetal, Steel
Dimensions - Panel8.000" L x 17.936" W x 70.125" H (203.20mm x 455.57mm x 1781.18mm)
Dimensions - Overall26.000" L x 21.031" W x 73.453" H (660.40mm x 534.19mm x 1865.71mm)
Weight77 lbs (34.93kg)
TypeRelay Rack
Shipping InfoDrop shipped from the Manufacturer's Warehouse
DoorDoorless
Mounting RailsOne Pair
StyleOpen Rack, Single Frame
VentilationNon-Vented
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RR 1368 BT
RR1368BT
377 1285 ND
3771285ND
377-1285

RR-1368-BT Specification Sheet

Image of RACK OPEN RELAY 70" X 19" BLACK - RR-1368-BT

RACK OPEN RELAY 70" X 19" BLACK - RR-1368-BT (377-1285-ND) - Boxes, Enclosures, Racks

Related parts Metal, Steel Mounting Brackets Rack Boxes, Enclosures, Rack Bud Industries Relay Rack RR-1368-BT
RACK OPEN RELAY 70" X 19" BLACK - RR-1368-BT
 Order 'rack open relay 70" x 19" black - RR-1368-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1285-ND.
RACK OPEN RELAY 77" X 19" BLACK - RR-1366-BT
 Order 'rack open relay 77" x 19" black - RR-1366-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1283-ND.
RACK OPEN RELAY 77" X 19" BLACK - RR-1369-BT
 Order 'rack open relay 77" x 19" black - RR-1369-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1287-ND.
RACK OPEN RELAY 70" X 19" GRAY - RR-1368-MG
 Order 'rack open relay 70" x 19" gray - RR-1368-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1286-ND.
RACK OPEN RELAY 31.5" X 19" BLK - RR-1263-BT
 Order 'rack open relay 31.5" x 19" blk - RR-1263-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1274-ND.
RACK OPEN RELAY 36.75" X 19" BLK - RR-1363-BT
 Order 'rack open relay 36.75" x 19" blk - RR-1363-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1279-ND.
RACK OPEN RELAY 71.75" X 19" BLK - RR-1364-BT
 Order 'rack open relay 71.75" x 19" blk - RR-1364-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1281-ND.
RACK OPEN RELAY 66.5" X 19" BLK - RR-1264-BT
 Order 'rack open relay 66.5" x 19" blk - RR-1264-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1407-ND.
RACK OPEN RELAY 61.25" X 19" BLK - RR-1367-BT
 Order 'rack open relay 61.25" x 19" blk - RR-1367-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number RR-1367-BT-ND.
RACK OPEN RELAY 66.5" X 19" GRY - RR-1264-MG
 Order 'rack open relay 66.5" x 19" gry - RR-1264-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1275-ND.
RACK OPEN RELAY 36.75" X 19" GRY - RR-1363-MG
 Order 'rack open relay 36.75" x 19" gry - RR-1363-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1280-ND.
RACK OPEN RELAY 71.75" X 19" GRY - RR-1364-MG
 Order 'rack open relay 71.75" x 19" gry - RR-1364-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1282-ND.
RACK OPEN RELAY 77" X 19" GRAY - RR-1366-MG
 Order 'rack open relay 77" x 19" gray - RR-1366-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1284-ND.
RACK OPEN RELAY 77" X 19" GRAY - RR-1369-MG
 Order 'rack open relay 77" x 19" gray - RR-1369-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1288-ND.
RACK OPEN RELAY 31.5" X 19" GRY - RR-1263-MG
 Order 'rack open relay 31.5" x 19" gry - RR-1263-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1408-ND.

Options for Metal, Steel Mounting Brackets Rack Boxes, Enclosures, Rack Bud Industries Relay Rack RR-1368-BT
Send this link via E-Mail
Help With This Screen

RACK OPEN RELAY 70" X 19" BLACK - RR-1368-BT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RACK OPEN RELAY 66.5" X 19" GRY - RR-1264-MG Next: RACK OPEN RELAY 70" X 19" GRAY - RR-1368-MG
RACK OPEN RELAY 70" X 19" BLACK - RR-1368-BT