RES NETWORK 680 OHM 8 RES SMD - EXB-E10C681J
| Digi-Key Part Number | U8681CT-ND |
1 10 100 500 1000 |
.42000 .38900 .31500 .26250 .21000 |
Extended Price
0.42 3.89 31.50 131.25 210.00 |
| Manufacturer Part Number | EXB-E10C681J | |||
| Description | RES NETWORK 680 OHM 8 RES SMD | |||
| Quantity Available | 5947 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EXB-E10C681J |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 680 |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Bussed |
| Number of Pins | 10 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 8 |
| Package / Case | 4.00mm L x 2.10mm W x 0.55mm H (Concave) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EXB E10C681J EXBE10C681J U8681CT ND U8681CTND U8681CT |
EXB-E10C681J Specification Sheet
RES NETWORK 680 OHM 8 RES SMD - EXB-E10C681J (U8681CT-ND)
Related parts:RES NETWORK 680 OHM 8 RES SMD - EXB-E10C681J
Order 'res network 680 ohm 8 res smd - EXB-E10C681J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U8681CT-ND.
RES NETWORK 680 OHM 8 RES SMD - EXB-E10C681J
Order 'res network 680 ohm 8 res smd - EXB-E10C681J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number U8681TR-ND.
RES NETWORK 680 OHM 8 RES SMD - EXB-E10C681J
Order 'res network 680 ohm 8 res smd - EXB-E10C681J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U8681DKR-ND.
RES NETWORK 680 OHM 8 RES SMD - EXB-D10C681J
Order 'res network 680 ohm 8 res smd - EXB-D10C681J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U9681CT-ND.
RES NETWORK 680 OHM 8 RES SMD - EXB-D10C681J
Order 'res network 680 ohm 8 res smd - EXB-D10C681J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U9681DKR-ND.
RES NETWORK 680 OHM 8 RES SMD - EXB-D10C681J
Order 'res network 680 ohm 8 res smd - EXB-D10C681J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number U9681TR-ND.
RES NETWORK 680 OHM 15 RES SMD - EXB-Q16P681J
Order 'res network 680 ohm 15 res smd - EXB-Q16P681J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U6681CT-ND.
RES NETWORK 680 OHM 15 RES SMD - EXB-Q16P681J
Order 'res network 680 ohm 15 res smd - EXB-Q16P681J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number U6681TR-ND.
RES NETWORK 100 OHM 8 RES SMD - EXB-E10C101J
Order 'res network 100 ohm 8 res smd - EXB-E10C101J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U8101CT-ND.
RES NETWORK 100 OHM 8 RES SMD - EXB-E10C101J
Order 'res network 100 ohm 8 res smd - EXB-E10C101J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number U8101TR-ND.
RES NETWORK 1M OHM 8 RES SMD - EXB-E10C105J
Order 'res network 1m ohm 8 res smd - EXB-E10C105J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U8105CT-ND.
RES NETWORK 1M OHM 8 RES SMD - EXB-E10C105J
Order 'res network 1m ohm 8 res smd - EXB-E10C105J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number U8105TR-ND.
RES NETWORK 120 OHM 8 RES SMD - EXB-E10C121J
Order 'res network 120 ohm 8 res smd - EXB-E10C121J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U8121CT-ND.
RES NETWORK 120 OHM 8 RES SMD - EXB-E10C121J
Order 'res network 120 ohm 8 res smd - EXB-E10C121J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number U8121TR-ND.
RES NETWORK 1.2K OHM 8 RES SMD - EXB-E10C122J
Order 'res network 1.2k ohm 8 res smd - EXB-E10C122J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U8122CT-ND.
Send this link via E-Mail
Help With This Screen