Resistor 1.50K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-E10C152J
RES NET 1.5K OHM 8RES 10PIN SMD - EXB-E10C152J - Resistors
| Digi-Key Part Number | U8152TR-ND |
4000 8000 12000 24000 48000 |
.15300 .12800 .11900 .11500 .10800 |
Extended Price
612.00 1024.00 1428.00 2760.00 5184.00 |
| Manufacturer Part Number | EXB-E10C152J | |||
| Description | RES NET 1.5K OHM 8RES 10PIN SMD | |||
| Quantity Available | 56000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Resistor 1.50K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-E10C152J
| Technical/Catalog Information | EXB-E10C152J |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 1.50K |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Bussed |
| Number of Pins | 10 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 8 |
| Package / Case | 4.00mm L x 2.10mm W x 0.55mm H (Concave) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EXB E10C152J EXBE10C152J U8152TR ND U8152TRND U8152TR |
EXB-E10C152J Specification Sheet
RES NET 1.5K OHM 8RES 10PIN SMD - EXB-E10C152J (U8152TR-ND) - Resistors
Related parts Resistor 1.50K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-E10C152JResistor 1.50K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-E10C152J
Order 'res net 1.5k ohm 8res 10pin smd - EXB-E10C152J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U8152CT-ND.
Resistor 1.50K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-E10C152J
Order 'res net 1.5k ohm 8res 10pin smd - EXB-E10C152J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number U8152TR-ND.
Resistor 1.50K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-E10C152J
Order 'res net 1.5k ohm 8res 10pin smd - EXB-E10C152J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U8152DKR-ND.
Resistor 100K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-E10C104J
Order 'res net 100k ohm 8res 10pin smd - EXB-E10C104J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U8104CT-ND.
Resistor 100K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-E10C104J
Order 'res net 100k ohm 8res 10pin smd - EXB-E10C104J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number U8104TR-ND.
Resistor 150K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-E10C154J
Order 'res net 150k ohm 8res 10pin smd - EXB-E10C154J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U8154CT-ND.
Resistor 150K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-E10C154J
Order 'res net 150k ohm 8res 10pin smd - EXB-E10C154J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number U8154TR-ND.
Resistor 2.20K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-E10C222J
Order 'res net 2.2k ohm 8res 10pin smd - EXB-E10C222J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U8222CT-ND.
Resistor 2.20K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-E10C222J
Order 'res net 2.2k ohm 8res 10pin smd - EXB-E10C222J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number U8222TR-ND.
Resistor 220K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-E10C224J
Order 'res net 220k ohm 8res 10pin smd - EXB-E10C224J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U8224CT-ND.
Resistor 220K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-E10C224J
Order 'res net 220k ohm 8res 10pin smd - EXB-E10C224J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number U8224TR-ND.
Resistor 3.30K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-E10C332J
Order 'res net 3.3k ohm 8res 10pin smd - EXB-E10C332J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U8332CT-ND.
Resistor 3.30K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-E10C332J
Order 'res net 3.3k ohm 8res 10pin smd - EXB-E10C332J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number U8332TR-ND.
Resistor 4.70K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-E10C472J
Order 'res net 4.7k ohm 8res 10pin smd - EXB-E10C472J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U8472CT-ND.
Resistor 4.70K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-E10C472J
Order 'res net 4.7k ohm 8res 10pin smd - EXB-E10C472J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number U8472TR-ND.
Options for Resistor 1.50K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-E10C152J
Send this link via E-Mail
Help With This Screen
