Resistor 150 Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-E10C151J
RES NETWORK 150 OHM 8 RES SMD - EXB-E10C151J
| Digi-Key Part Number | U8151TR-ND |
4000 8000 12000 24000 48000 |
.15300 .12800 .11900 .11500 .10800 |
Extended Price
612.00 1024.00 1428.00 2760.00 5184.00 |
| Manufacturer Part Number | EXB-E10C151J | |||
| Description | RES NETWORK 150 OHM 8 RES SMD | |||
| Quantity Available | 12000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EXB-E10C151J |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 150 |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Bussed |
| Number of Pins | 10 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 8 |
| Package / Case | 4.00mm L x 2.10mm W x 0.55mm H (Concave) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EXB E10C151J EXBE10C151J U8151TR ND U8151TRND U8151TR |
EXB-E10C151J Specification Sheet
RES NETWORK 150 OHM 8 RES SMD - EXB-E10C151J (U8151TR-ND)
Related parts Resistor 150 Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-E10C151JResistor 150 Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-E10C151J
Order 'res network 150 ohm 8 res smd - EXB-E10C151J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U8151CT-ND.
Resistor 150 Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-E10C151J
Order 'res network 150 ohm 8 res smd - EXB-E10C151J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number U8151TR-ND.
Resistor 150 Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-E10C151J
Order 'res network 150 ohm 8 res smd - EXB-E10C151J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U8151DKR-ND.
Resistor 150 Ohm 50mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-D10C151J
Order 'res network 150 ohm 8 res smd - EXB-D10C151J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U9151CT-ND.
Resistor 150 Ohm 50mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-D10C151J
Order 'res network 150 ohm 8 res smd - EXB-D10C151J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U9151DKR-ND.
Resistor 150 Ohm 50mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-D10C151J
Order 'res network 150 ohm 8 res smd - EXB-D10C151J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number U9151TR-ND.
Resistor 150 Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-H9E151J
Order 'res net 150 ohm sip bussed smd - EXB-H9E151J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R8151CT-ND.
Resistor 150 Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-H9E151J
Order 'res net 150 ohm sip bussed smd - EXB-H9E151J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R8151TR-ND.
Resistor 150 Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-A10P151J
Order 'res netwrk 150 ohm 8res 10p smd - EXB-A10P151J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U7151CT-ND.
Resistor 150 Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-A10P151J
Order 'res netwrk 150 ohm 8res 10p smd - EXB-A10P151J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number U7151TR-ND.
Resistor 150 Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-A10P151J
Order 'res netwrk 150 ohm 8res 10p smd - EXB-A10P151J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U7151DKR-ND.
Resistor 150 Ohm 100mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-H8V151J
Order 'res net 150 ohm sip iso smd - EXB-H8V151J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R4151CT-ND.
Resistor 150 Ohm 100mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-H8V151J
Order 'res net 150 ohm sip iso smd - EXB-H8V151J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R4151TR-ND.
Resistor 150 Ohm 62.5mW 7 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-H8E151J
Order 'res net 150 ohm sip bussed smd - EXB-H8E151J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R7151CT-ND.
Resistor 150 Ohm 62.5mW 7 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-H8E151J
Order 'res net 150 ohm sip bussed smd - EXB-H8E151J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R7151TR-ND.
Options for Resistor 150 Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-E10C151J
Send this link via E-Mail
Help With This Screen
