RES NETWORK 120K OHM 8 RES SMD - EXB-E10C124J - Resistors
| Digi-Key Part Number | U8124TR-ND |
4000 8000 12000 24000 48000 |
.15300 .12800 .11900 .11500 .10800 |
Extended Price
612.00 1024.00 1428.00 2760.00 5184.00 |
| Manufacturer Part Number | EXB-E10C124J | |||
| Description | RES NETWORK 120K OHM 8 RES SMD | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EXB-E10C124J |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 120K |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Bussed |
| Number of Pins | 10 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 8 |
| Package / Case | 4.00mm L x 2.10mm W x 0.55mm H (Concave) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EXB E10C124J EXBE10C124J U8124TR ND U8124TRND U8124TR |
EXB-E10C124J Specification Sheet
RES NETWORK 120K OHM 8 RES SMD - EXB-E10C124J (U8124TR-ND) - Resistors
Related parts Resistors :RES NETWORK 120K OHM 8 RES SMD - EXB-E10C124J
Order 'res network 120k ohm 8 res smd - EXB-E10C124J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U8124CT-ND.
RES NETWORK 120K OHM 8 RES SMD - EXB-E10C124J
Order 'res network 120k ohm 8 res smd - EXB-E10C124J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number U8124TR-ND.
RES NETWORK 120K OHM 8 RES SMD - EXB-E10C124J
Order 'res network 120k ohm 8 res smd - EXB-E10C124J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U8124DKR-ND.
RES NETWORK 120K OHM 8 RES SMD - EXB-D10C124J
Order 'res network 120k ohm 8 res smd - EXB-D10C124J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U9124CT-ND.
RES NETWORK 120K OHM 8 RES SMD - EXB-D10C124J
Order 'res network 120k ohm 8 res smd - EXB-D10C124J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U9124DKR-ND.
RES NETWORK 120K OHM 8 RES SMD - EXB-D10C124J
Order 'res network 120k ohm 8 res smd - EXB-D10C124J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number U9124TR-ND.
RES NETWRK 120K OHM 8RES 10P SMD - EXB-A10P124J
Order 'res netwrk 120k ohm 8res 10p smd - EXB-A10P124J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U7124CT-ND.
RES NETWRK 120K OHM 8RES 10P SMD - EXB-A10P124J
Order 'res netwrk 120k ohm 8res 10p smd - EXB-A10P124J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number U7124TR-ND.
RES NETWRK 120K OHM 8RES 10P SMD - EXB-A10P124J
Order 'res netwrk 120k ohm 8res 10p smd - EXB-A10P124J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U7124DKR-ND.
RES NETWORK 150 OHM 8 RES SMD - EXB-E10C151J
Order 'res network 150 ohm 8 res smd - EXB-E10C151J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U8151DKR-ND.
RES NETWORK 180 OHM 8 RES SMD - EXB-E10C181J
Order 'res network 180 ohm 8 res smd - EXB-E10C181J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U8181DKR-ND.
RES NETWORK 1.8K OHM 8 RES SMD - EXB-E10C182J
Order 'res network 1.8k ohm 8 res smd - EXB-E10C182J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U8182DKR-ND.
RES NETWORK 18K OHM 8 RES SMD - EXB-E10C183J
Order 'res network 18k ohm 8 res smd - EXB-E10C183J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U8183DKR-ND.
RES NETWORK 180K OHM 8 RES SMD - EXB-E10C184J
Order 'res network 180k ohm 8 res smd - EXB-E10C184J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U8184DKR-ND.
RES NETWORK 220 OHM 8 RES SMD - EXB-E10C221J
Order 'res network 220 ohm 8 res smd - EXB-E10C221J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U8221DKR-ND.
Send this link via E-Mail
Help With This Screen
