RES NETWRK 68 OHM 8RES 10P SMD - EXB-A10P680J
| Digi-Key Part Number | U7680CT-ND |
1 10 100 500 1000 |
.46000 .42600 .34500 .28750 .23000 |
Extended Price
0.46 4.26 34.50 143.75 230.00 |
| Manufacturer Part Number | EXB-A10P680J | |||
| Description | RES NETWRK 68 OHM 8RES 10P SMD | |||
| Quantity Available | 3223 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EXB-A10P680J |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 68.0 |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Bussed |
| Number of Pins | 10 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 8 |
| Package / Case | 6.40mm L x 3.10mm W x 0.55mm H (Concave) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EXB A10P680J EXBA10P680J U7680CT ND U7680CTND U7680CT |
EXB-A10P680J Specification Sheet
RES NETWRK 68 OHM 8RES 10P SMD - EXB-A10P680J (U7680CT-ND)
Related parts:RES NETWRK 68 OHM 8RES 10P SMD - EXB-A10P680J
Order 'res netwrk 68 ohm 8res 10p smd - EXB-A10P680J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U7680CT-ND.
RES NETWRK 68 OHM 8RES 10P SMD - EXB-A10P680J
Order 'res netwrk 68 ohm 8res 10p smd - EXB-A10P680J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number U7680TR-ND.
RES NETWRK 68 OHM 8RES 10P SMD - EXB-A10P680J
Order 'res netwrk 68 ohm 8res 10p smd - EXB-A10P680J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U7680DKR-ND.
RES NETWRK 1M OHM 8RES 10P SMD - EXB-A10P105J
Order 'res netwrk 1m ohm 8res 10p smd - EXB-A10P105J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U7105CT-ND.
RES NETWRK 1M OHM 8RES 10P SMD - EXB-A10P105J
Order 'res netwrk 1m ohm 8res 10p smd - EXB-A10P105J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number U7105TR-ND.
RES NETWRK 120 OHM 8RES 10P SMD - EXB-A10P121J
Order 'res netwrk 120 ohm 8res 10p smd - EXB-A10P121J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U7121CT-ND.
RES NETWRK 120 OHM 8RES 10P SMD - EXB-A10P121J
Order 'res netwrk 120 ohm 8res 10p smd - EXB-A10P121J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number U7121TR-ND.
RES NETWRK 1.2K OHM 8RES 10P SMD - EXB-A10P122J
Order 'res netwrk 1.2k ohm 8res 10p smd - EXB-A10P122J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U7122CT-ND.
RES NETWRK 1.2K OHM 8RES 10P SMD - EXB-A10P122J
Order 'res netwrk 1.2k ohm 8res 10p smd - EXB-A10P122J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number U7122TR-ND.
RES NETWRK 12K OHM 8RES 10P SMD - EXB-A10P123J
Order 'res netwrk 12k ohm 8res 10p smd - EXB-A10P123J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U7123CT-ND.
RES NETWRK 12K OHM 8RES 10P SMD - EXB-A10P123J
Order 'res netwrk 12k ohm 8res 10p smd - EXB-A10P123J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number U7123TR-ND.
RES NETWRK 120K OHM 8RES 10P SMD - EXB-A10P124J
Order 'res netwrk 120k ohm 8res 10p smd - EXB-A10P124J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U7124CT-ND.
RES NETWRK 120K OHM 8RES 10P SMD - EXB-A10P124J
Order 'res netwrk 120k ohm 8res 10p smd - EXB-A10P124J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number U7124TR-ND.
RES NETWRK 150 OHM 8RES 10P SMD - EXB-A10P151J
Order 'res netwrk 150 ohm 8res 10p smd - EXB-A10P151J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U7151CT-ND.
RES NETWRK 150 OHM 8RES 10P SMD - EXB-A10P151J
Order 'res netwrk 150 ohm 8res 10p smd - EXB-A10P151J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number U7151TR-ND.
Send this link via E-Mail
Help With This Screen