Resistor 220 Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-A10P221J
RES NETWRK 220 OHM 8RES 10P SMD - EXB-A10P221J - Resistors
| Digi-Key Part Number | U7221TR-ND |
4000 8000 12000 24000 48000 |
.20700 .17300 .16100 .15500 .14700 |
Extended Price
828.00 1384.00 1932.00 3720.00 7056.00 |
| Manufacturer Part Number | EXB-A10P221J | |||
| Description | RES NETWRK 220 OHM 8RES 10P SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EXB-A10P221J |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 220 |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Bussed |
| Number of Pins | 10 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 8 |
| Package / Case | 6.40mm L x 3.10mm W x 0.55mm H (Concave) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EXB A10P221J EXBA10P221J U7221TR ND U7221TRND U7221TR |
EXB-A10P221J Specification Sheet
RES NETWRK 220 OHM 8RES 10P SMD - EXB-A10P221J (U7221TR-ND) - Resistors
Related parts Resistor 220 Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-A10P221JResistor 220 Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-A10P221J
Order 'res netwrk 220 ohm 8res 10p smd - EXB-A10P221J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U7221CT-ND.
Resistor 220 Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-A10P221J
Order 'res netwrk 220 ohm 8res 10p smd - EXB-A10P221J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number U7221TR-ND.
Resistor 220 Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-A10P221J
Order 'res netwrk 220 ohm 8res 10p smd - EXB-A10P221J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U7221DKR-ND.
Resistor 1.00M Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-A10P105J
Order 'res netwrk 1m ohm 8res 10p smd - EXB-A10P105J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U7105CT-ND.
Resistor 1.00M Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-A10P105J
Order 'res netwrk 1m ohm 8res 10p smd - EXB-A10P105J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number U7105TR-ND.
Resistor 120 Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-A10P121J
Order 'res netwrk 120 ohm 8res 10p smd - EXB-A10P121J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U7121CT-ND.
Resistor 120 Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-A10P121J
Order 'res netwrk 120 ohm 8res 10p smd - EXB-A10P121J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number U7121TR-ND.
Resistor 1.20K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-A10P122J
Order 'res netwrk 1.2k ohm 8res 10p smd - EXB-A10P122J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U7122CT-ND.
Resistor 1.20K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-A10P122J
Order 'res netwrk 1.2k ohm 8res 10p smd - EXB-A10P122J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number U7122TR-ND.
Resistor 12.0K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-A10P123J
Order 'res netwrk 12k ohm 8res 10p smd - EXB-A10P123J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U7123CT-ND.
Resistor 12.0K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-A10P123J
Order 'res netwrk 12k ohm 8res 10p smd - EXB-A10P123J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number U7123TR-ND.
Resistor 120K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-A10P124J
Order 'res netwrk 120k ohm 8res 10p smd - EXB-A10P124J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U7124CT-ND.
Resistor 120K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-A10P124J
Order 'res netwrk 120k ohm 8res 10p smd - EXB-A10P124J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number U7124TR-ND.
Resistor 150 Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-A10P151J
Order 'res netwrk 150 ohm 8res 10p smd - EXB-A10P151J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U7151CT-ND.
Resistor 150 Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-A10P151J
Order 'res netwrk 150 ohm 8res 10p smd - EXB-A10P151J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number U7151TR-ND.
Options for Resistor 220 Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-A10P221J
Send this link via E-Mail
Help With This Screen
