RES NETWORK 150K OHM 15 RES SMD - EXB-Q16P154J - Resistors
Resistor 150K Ohm 25mW 15 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-Q16P154J
| Digi-Key Part Number | U6154TR-ND |
5000 10000 15000 25000 50000 |
.27000 .22500 .21000 .20200 .19100 |
Extended Price
1350.00 2250.00 3150.00 5050.00 9550.00 |
| Manufacturer Part Number | EXB-Q16P154J | |||
| Description | RES NETWORK 150K OHM 15 RES SMD | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EXB-Q16P154J |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 150K |
| Tolerance | ±5% |
| Power Per Element | 25mW |
| Circuit Type | Bussed |
| Number of Pins | 16 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 15 |
| Package / Case | 3.80mm L x 1.60mm W x 0.45mm H (Convex) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EXB Q16P154J EXBQ16P154J U6154TR ND U6154TRND U6154TR |
EXB-Q16P154J Specification Sheet
RES NETWORK 150K OHM 15 RES SMD - EXB-Q16P154J (U6154TR-ND) - Resistors
Related parts Resistor 150K Ohm 25mW 15 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-Q16P154JRES NETWORK 150K OHM 15 RES SMD - EXB-Q16P154J
Order 'res network 150k ohm 15 res smd - EXB-Q16P154J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U6154CT-ND.
RES NETWORK 150K OHM 15 RES SMD - EXB-Q16P154J
Order 'res network 150k ohm 15 res smd - EXB-Q16P154J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number U6154TR-ND.
RES NETWORK 150K OHM 15 RES SMD - EXB-Q16P154J
Order 'res network 150k ohm 15 res smd - EXB-Q16P154J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U6154DKR-ND.
RES NET 150K OHM SIP BUSSED SMD - EXB-H5E154J
Order 'res net 150k ohm sip bussed smd - EXB-H5E154J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R1154CT-ND.
RES NET 150K OHM SIP BUSSED SMD - EXB-H5E154J
Order 'res net 150k ohm sip bussed smd - EXB-H5E154J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R1154TR-ND.
RES NET 150K OHM SIP ISO SMD - EXB-H6V154J
Order 'res net 150k ohm sip iso smd - EXB-H6V154J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R2154CT-ND.
RES NET 150K OHM SIP ISO SMD - EXB-H6V154J
Order 'res net 150k ohm sip iso smd - EXB-H6V154J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R2154TR-ND.
RES NET 150K OHM SIP ISO SMD - EXB-H8V154J
Order 'res net 150k ohm sip iso smd - EXB-H8V154J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R4154CT-ND.
RES NET 150K OHM SIP ISO SMD - EXB-H8V154J
Order 'res net 150k ohm sip iso smd - EXB-H8V154J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R4154TR-ND.
RES NET 150K OHM SIP BUSSED SMD - EXB-H6E154J
Order 'res net 150k ohm sip bussed smd - EXB-H6E154J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R5154CT-ND.
RES NET 150K OHM SIP BUSSED SMD - EXB-H6E154J
Order 'res net 150k ohm sip bussed smd - EXB-H6E154J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R5154TR-ND.
RES NET 150K OHM SIP BUSSED SMD - EXB-H8E154J
Order 'res net 150k ohm sip bussed smd - EXB-H8E154J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R7154CT-ND.
RES NET 150K OHM SIP BUSSED SMD - EXB-H8E154J
Order 'res net 150k ohm sip bussed smd - EXB-H8E154J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R7154TR-ND.
RES NET 150K OHM SIP BUSSED SMD - EXB-H9E154J
Order 'res net 150k ohm sip bussed smd - EXB-H9E154J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R8154CT-ND.
RES NET 150K OHM SIP BUSSED SMD - EXB-H9E154J
Order 'res net 150k ohm sip bussed smd - EXB-H9E154J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R8154TR-ND.
Options for Resistor 150K Ohm 25mW 15 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-Q16P154J
Send this link via E-Mail
Help With This Screen
