Resistor 15.0K Ohm 25mW 15 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-Q16P153J
RES NETWORK 15K OHM 15 RES SMD - EXB-Q16P153J - Resistors
| Digi-Key Part Number | U6153TR-ND |
5000 10000 15000 25000 50000 |
.27000 .22500 .21000 .20200 .19100 |
Extended Price
1350.00 2250.00 3150.00 5050.00 9550.00 |
| Manufacturer Part Number | EXB-Q16P153J | |||
| Description | RES NETWORK 15K OHM 15 RES SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Resistor 15.0K Ohm 25mW 15 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-Q16P153J
| Technical/Catalog Information | EXB-Q16P153J |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 15.0K |
| Tolerance | ±5% |
| Power Per Element | 25mW |
| Circuit Type | Bussed |
| Number of Pins | 16 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 15 |
| Package / Case | 3.80mm L x 1.60mm W x 0.45mm H (Convex) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EXB Q16P153J EXBQ16P153J U6153TR ND U6153TRND U6153TR |
EXB-Q16P153J Specification Sheet
RES NETWORK 15K OHM 15 RES SMD - EXB-Q16P153J (U6153TR-ND) - Resistors
Related parts Resistor 15.0K Ohm 25mW 15 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-Q16P153JResistor 15.0K Ohm 25mW 15 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-Q16P153J
Order 'res network 15k ohm 15 res smd - EXB-Q16P153J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U6153CT-ND.
Resistor 15.0K Ohm 25mW 15 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-Q16P153J
Order 'res network 15k ohm 15 res smd - EXB-Q16P153J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number U6153TR-ND.
Resistor 15.0K Ohm 25mW 15 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-Q16P153J
Order 'res network 15k ohm 15 res smd - EXB-Q16P153J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U6153DKR-ND.
THERMISTOR 1.5K OHM NTC 0402 SMD - NCP15XW152J03RC
Order 'thermistor 1.5k ohm ntc 0402 smd - NCP15XW152J03RC' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2421-1-ND.
THERMISTOR 1.5K OHM NTC 0402 SMD - NCP15XW152J03RC
Order 'thermistor 1.5k ohm ntc 0402 smd - NCP15XW152J03RC' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2421-2-ND.
THERMISTOR 15K OHM NTC 0402 SMD - NCP15XW153J03RC
Order 'thermistor 15k ohm ntc 0402 smd - NCP15XW153J03RC' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2422-1-ND.
THERMISTOR 15K OHM NTC 0402 SMD - NCP15XW153J03RC
Order 'thermistor 15k ohm ntc 0402 smd - NCP15XW153J03RC' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2422-2-ND.
THERMISTOR 1.5K OHM NTC 0603 SMD - NCP18XW152J03RB
Order 'thermistor 1.5k ohm ntc 0603 smd - NCP18XW152J03RB' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2443-1-ND.
THERMISTOR 1.5K OHM NTC 0603 SMD - NCP18XW152J03RB
Order 'thermistor 1.5k ohm ntc 0603 smd - NCP18XW152J03RB' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2443-2-ND.
THERMISTOR 15K OHM NTC 0603 SMD - NCP18XW153J03RB
Order 'thermistor 15k ohm ntc 0603 smd - NCP18XW153J03RB' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2444-1-ND.
THERMISTOR 15K OHM NTC 0603 SMD - NCP18XW153J03RB
Order 'thermistor 15k ohm ntc 0603 smd - NCP18XW153J03RB' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2444-2-ND.
THERMISTOR 15K OHM NTC 0805 SMD - NCP21XW153J03RA
Order 'thermistor 15k ohm ntc 0805 smd - NCP21XW153J03RA' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2457-1-ND.
THERMISTOR 15K OHM NTC 0805 SMD - NCP21XW153J03RA
Order 'thermistor 15k ohm ntc 0805 smd - NCP21XW153J03RA' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2457-2-ND.
THERMISTOR 15K OHM NTC 0201 SMD - NCP03XH153J05RL
Order 'thermistor 15k ohm ntc 0201 smd - NCP03XH153J05RL' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4645-1-ND.
THERMISTOR 15K OHM NTC 0201 SMD - NCP03XH153J05RL
Order 'thermistor 15k ohm ntc 0201 smd - NCP03XH153J05RL' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4645-2-ND.
Options for Resistor 15.0K Ohm 25mW 15 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-Q16P153J
Send this link via E-Mail
Help With This Screen
