RES NETWORK 15K OHM 15 RES SMD - EXB-Q16P153J
| Digi-Key Part Number | U6153CT-ND |
1 10 100 500 1000 |
.60000 .55400 .44930 .37438 .29950 |
Extended Price
0.60 5.54 44.93 187.19 299.50 |
| Manufacturer Part Number | EXB-Q16P153J | |||
| Description | RES NETWORK 15K OHM 15 RES SMD | |||
| Quantity Available | 4699 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EXB-Q16P153J |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 15.0K |
| Tolerance | ±5% |
| Power Per Element | 25mW |
| Circuit Type | Bussed |
| Number of Pins | 16 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 15 |
| Package / Case | 3.80mm L x 1.60mm W x 0.45mm H (Convex) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EXB Q16P153J EXBQ16P153J U6153CT ND U6153CTND U6153CT |
EXB-Q16P153J Specification Sheet
RES NETWORK 15K OHM 15 RES SMD - EXB-Q16P153J (U6153CT-ND)
Related parts :RES NETWORK 15K OHM 15 RES SMD - EXB-Q16P153J
Order 'res network 15k ohm 15 res smd - EXB-Q16P153J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U6153CT-ND.
RES NETWORK 15K OHM 15 RES SMD - EXB-Q16P153J
Order 'res network 15k ohm 15 res smd - EXB-Q16P153J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number U6153TR-ND.
RES NETWORK 15K OHM 15 RES SMD - EXB-Q16P153J
Order 'res network 15k ohm 15 res smd - EXB-Q16P153J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U6153DKR-ND.
RES NETWORK 1.5K OHM 15 RES SMD - EXB-Q16P152J
Order 'res network 1.5k ohm 15 res smd - EXB-Q16P152J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U6152CT-ND.
RES NETWORK 1.5K OHM 15 RES SMD - EXB-Q16P152J
Order 'res network 1.5k ohm 15 res smd - EXB-Q16P152J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number U6152TR-ND.
RES NETWORK 1.5K OHM 15 RES SMD - EXB-Q16P152J
Order 'res network 1.5k ohm 15 res smd - EXB-Q16P152J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U6152DKR-ND.
RES NETWORK 150K OHM 15 RES SMD - EXB-Q16P154J
Order 'res network 150k ohm 15 res smd - EXB-Q16P154J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U6154DKR-ND.
RES NETWORK 220 OHM 15 RES SMD - EXB-Q16P221J
Order 'res network 220 ohm 15 res smd - EXB-Q16P221J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U6221DKR-ND.
RES NETWORK 2.2K OHM 15 RES SMD - EXB-Q16P222J
Order 'res network 2.2k ohm 15 res smd - EXB-Q16P222J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U6222DKR-ND.
RES NETWORK 22K OHM 15 RES SMD - EXB-Q16P223J
Order 'res network 22k ohm 15 res smd - EXB-Q16P223J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U6223DKR-ND.
RES NETWORK 220K OHM 15 RES SMD - EXB-Q16P224J
Order 'res network 220k ohm 15 res smd - EXB-Q16P224J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U6224DKR-ND.
RES NETWORK 330 OHM 15 RES SMD - EXB-Q16P331J
Order 'res network 330 ohm 15 res smd - EXB-Q16P331J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U6331DKR-ND.
RES NETWORK 3.3K OHM 15 RES SMD - EXB-Q16P332J
Order 'res network 3.3k ohm 15 res smd - EXB-Q16P332J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U6332DKR-ND.
RES NETWORK 33K OHM 15 RES SMD - EXB-Q16P333J
Order 'res network 33k ohm 15 res smd - EXB-Q16P333J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U6333DKR-ND.
RES NETWORK 330K OHM 15 RES SMD - EXB-Q16P334J
Order 'res network 330k ohm 15 res smd - EXB-Q16P334J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U6334DKR-ND.
Send this link via E-Mail
Help With This Screen
