Resistor 150 Ohm 25mW 15 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-Q16P151J
RES NETWORK 150 OHM 15 RES SMD - EXB-Q16P151J - Resistors
| Digi-Key Part Number | U6151CT-ND |
1 10 100 500 1000 |
.60000 .55400 .44930 .37438 .29950 |
Extended Price
0.60 5.54 44.93 187.19 299.50 |
| Manufacturer Part Number | EXB-Q16P151J | |||
| Description | RES NETWORK 150 OHM 15 RES SMD | |||
| Quantity Available | 3704 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Resistor 150 Ohm 25mW 15 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-Q16P151J
| Technical/Catalog Information | EXB-Q16P151J |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 150 |
| Tolerance | ±5% |
| Power Per Element | 25mW |
| Circuit Type | Bussed |
| Number of Pins | 16 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 15 |
| Package / Case | 3.80mm L x 1.60mm W x 0.45mm H (Convex) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EXB Q16P151J EXBQ16P151J U6151CT ND U6151CTND U6151CT |
EXB-Q16P151J Specification Sheet
RES NETWORK 150 OHM 15 RES SMD - EXB-Q16P151J (U6151CT-ND) - Resistors
Related parts Resistor 150 Ohm 25mW 15 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-Q16P151JResistor 150 Ohm 25mW 15 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-Q16P151J
Order 'res network 150 ohm 15 res smd - EXB-Q16P151J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U6151CT-ND.
Resistor 150 Ohm 25mW 15 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-Q16P151J
Order 'res network 150 ohm 15 res smd - EXB-Q16P151J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number U6151TR-ND.
Resistor 150 Ohm 25mW 15 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-Q16P151J
Order 'res network 150 ohm 15 res smd - EXB-Q16P151J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U6151DKR-ND.
Resistor 150 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-H5E151J
Order 'res net 150 ohm sip bussed smd - EXB-H5E151J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R1151CT-ND.
Resistor 150 Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-H5E151J
Order 'res net 150 ohm sip bussed smd - EXB-H5E151J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R1151TR-ND.
Resistor 150 Ohm 100mW 3 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-H6V151J
Order 'res net 150 ohm sip iso smd - EXB-H6V151J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R2151CT-ND.
Resistor 150 Ohm 100mW 3 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-H6V151J
Order 'res net 150 ohm sip iso smd - EXB-H6V151J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R2151TR-ND.
Resistor 150 Ohm 100mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-H8V151J
Order 'res net 150 ohm sip iso smd - EXB-H8V151J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R4151CT-ND.
Resistor 150 Ohm 100mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-H8V151J
Order 'res net 150 ohm sip iso smd - EXB-H8V151J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R4151TR-ND.
Resistor 150 Ohm 62.5mW 5 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-H6E151J
Order 'res net 150 ohm sip bussed smd - EXB-H6E151J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R5151CT-ND.
Resistor 150 Ohm 62.5mW 5 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-H6E151J
Order 'res net 150 ohm sip bussed smd - EXB-H6E151J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R5151TR-ND.
Resistor 150 Ohm 62.5mW 7 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-H8E151J
Order 'res net 150 ohm sip bussed smd - EXB-H8E151J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R7151CT-ND.
Resistor 150 Ohm 62.5mW 7 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-H8E151J
Order 'res net 150 ohm sip bussed smd - EXB-H8E151J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R7151TR-ND.
Resistor 150 Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-H9E151J
Order 'res net 150 ohm sip bussed smd - EXB-H9E151J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R8151CT-ND.
Resistor 150 Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-H9E151J
Order 'res net 150 ohm sip bussed smd - EXB-H9E151J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R8151TR-ND.
Options for Resistor 150 Ohm 25mW 15 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-Q16P151J
Send this link via E-Mail
Help With This Screen
