Resistor 100K Ohm 25mW 15 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-Q16P104J
RES NETWORK 100K OHM 15 RES SMD - EXB-Q16P104J - Resistors
| Digi-Key Part Number | U6104CT-ND |
1 10 100 500 1000 |
.60000 .55400 .44930 .37438 .29950 |
Extended Price
0.60 5.54 44.93 187.19 299.50 |
| Manufacturer Part Number | EXB-Q16P104J | |||
| Description | RES NETWORK 100K OHM 15 RES SMD | |||
| Quantity Available | 11490 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EXB-Q16P104J |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 100K |
| Tolerance | ±5% |
| Power Per Element | 25mW |
| Circuit Type | Bussed |
| Number of Pins | 16 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 15 |
| Package / Case | 3.80mm L x 1.60mm W x 0.45mm H (Convex) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EXB Q16P104J EXBQ16P104J U6104CT ND U6104CTND U6104CT |
EXB-Q16P104J Specification Sheet
RES NETWORK 100K OHM 15 RES SMD - EXB-Q16P104J (U6104CT-ND) - Resistors
Related parts Resistor 100K Ohm 25mW 15 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-Q16P104JResistor 100K Ohm 25mW 15 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-Q16P104J
Order 'res network 100k ohm 15 res smd - EXB-Q16P104J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U6104CT-ND.
Resistor 100K Ohm 25mW 15 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-Q16P104J
Order 'res network 100k ohm 15 res smd - EXB-Q16P104J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number U6104TR-ND.
Resistor 100K Ohm 25mW 15 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-Q16P104J
Order 'res network 100k ohm 15 res smd - EXB-Q16P104J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U6104DKR-ND.
Resistor 100K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-H5E104J
Order 'res net 100k ohm sip bussed smd - EXB-H5E104J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R1104CT-ND.
Resistor 100K Ohm 62.5mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-H5E104J
Order 'res net 100k ohm sip bussed smd - EXB-H5E104J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R1104TR-ND.
Resistor 100K Ohm 100mW 3 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-H6V104J
Order 'res net 100k ohm sip iso smd - EXB-H6V104J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R2104CT-ND.
Resistor 100K Ohm 100mW 3 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-H6V104J
Order 'res net 100k ohm sip iso smd - EXB-H6V104J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R2104TR-ND.
Resistor 100K Ohm 100mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-H8V104J
Order 'res net 100k ohm sip iso smd - EXB-H8V104J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R4104CT-ND.
Resistor 100K Ohm 100mW 4 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-H8V104J
Order 'res net 100k ohm sip iso smd - EXB-H8V104J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R4104TR-ND.
Resistor 100K Ohm 62.5mW 5 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-H6E104J
Order 'res net 100k ohm sip bussed smd - EXB-H6E104J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R5104CT-ND.
Resistor 100K Ohm 62.5mW 5 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-H6E104J
Order 'res net 100k ohm sip bussed smd - EXB-H6E104J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R5104TR-ND.
Resistor 100K Ohm 62.5mW 7 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-H8E104J
Order 'res net 100k ohm sip bussed smd - EXB-H8E104J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R7104CT-ND.
Resistor 100K Ohm 62.5mW 7 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-H8E104J
Order 'res net 100k ohm sip bussed smd - EXB-H8E104J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R7104TR-ND.
Resistor 100K Ohm 62.5mW 9 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-H10E104J
Order 'res net 100k ohm sip bussed smd - EXB-H10E104J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R9104CT-ND.
Resistor 100K Ohm 62.5mW 9 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-H10E104J
Order 'res net 100k ohm sip bussed smd - EXB-H10E104J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R9104TR-ND.
Options for Resistor 100K Ohm 25mW 15 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-Q16P104J
Send this link via E-Mail
Help With This Screen
