RES NETWORK 10K OHM 15 RES SMD - EXB-Q16P103J - Resistors
Resistor 10.0K Ohm 25mW 15 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-Q16P103J
| Digi-Key Part Number | U6103TR-ND |
5000 10000 15000 25000 50000 |
.27000 .22500 .21000 .20200 .19100 |
Extended Price
1350.00 2250.00 3150.00 5050.00 9550.00 |
| Manufacturer Part Number | EXB-Q16P103J | |||
| Description | RES NETWORK 10K OHM 15 RES SMD | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EXB-Q16P103J |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 10.0K |
| Tolerance | ±5% |
| Power Per Element | 25mW |
| Circuit Type | Bussed |
| Number of Pins | 16 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 15 |
| Package / Case | 3.80mm L x 1.60mm W x 0.45mm H (Convex) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EXB Q16P103J EXBQ16P103J U6103TR ND U6103TRND U6103TR |
EXB-Q16P103J Specification Sheet
RES NETWORK 10K OHM 15 RES SMD - EXB-Q16P103J (U6103TR-ND) - Resistors
Related parts Resistor 10.0K Ohm 25mW 15 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-Q16P103JRES NETWORK 10K OHM 15 RES SMD - EXB-Q16P103J
Order 'res network 10k ohm 15 res smd - EXB-Q16P103J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U6103CT-ND.
RES NETWORK 10K OHM 15 RES SMD - EXB-Q16P103J
Order 'res network 10k ohm 15 res smd - EXB-Q16P103J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number U6103TR-ND.
RES NETWORK 10K OHM 15 RES SMD - EXB-Q16P103J
Order 'res network 10k ohm 15 res smd - EXB-Q16P103J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U6103DKR-ND.
THERMISTOR 10K OHM NTC 0402 SMD - NCP15XH103J03RC
Order 'thermistor 10k ohm ntc 0402 smd - NCP15XH103J03RC' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2414-1-ND.
THERMISTOR 10K OHM NTC 0402 SMD - NCP15XH103J03RC
Order 'thermistor 10k ohm ntc 0402 smd - NCP15XH103J03RC' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2414-2-ND.
THERMISTOR 10K OHM NTC 0603 SMD - NCP18XH103J03RB
Order 'thermistor 10k ohm ntc 0603 smd - NCP18XH103J03RB' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2436-1-ND.
THERMISTOR 10K OHM NTC 0603 SMD - NCP18XH103J03RB
Order 'thermistor 10k ohm ntc 0603 smd - NCP18XH103J03RB' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2436-2-ND.
THERMISTOR 10K OHM NTC 0603 SMD - NCP18XH103J03RB
Order 'thermistor 10k ohm ntc 0603 smd - NCP18XH103J03RB' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2436-6-ND.
THERMISTOR 10K OHM NTC 0805 SMD - NCP21XV103J03RA
Order 'thermistor 10k ohm ntc 0805 smd - NCP21XV103J03RA' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2456-1-ND.
THERMISTOR 10K OHM NTC 0805 SMD - NCP21XV103J03RA
Order 'thermistor 10k ohm ntc 0805 smd - NCP21XV103J03RA' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2456-2-ND.
THERMISTOR 10K OHM NTC 0201 SMD - NCP03XH103J05RL
Order 'thermistor 10k ohm ntc 0201 smd - NCP03XH103J05RL' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4644-1-ND.
THERMISTOR 10K OHM NTC 0201 SMD - NCP03XH103J05RL
Order 'thermistor 10k ohm ntc 0201 smd - NCP03XH103J05RL' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4644-2-ND.
THERMISTOR 10K OHM NTC 0201 SMD - NCP03XH103J05RL
Order 'thermistor 10k ohm ntc 0201 smd - NCP03XH103J05RL' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4644-6-ND.
THERMISTOR 10K OHM NTC 0603 SMD - NCP18XH103F03RB
Order 'thermistor 10k ohm ntc 0603 smd - NCP18XH103F03RB' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4800-1-ND.
THERMISTOR 10K OHM NTC 0603 SMD - NCP18XH103F03RB
Order 'thermistor 10k ohm ntc 0603 smd - NCP18XH103F03RB' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4800-2-ND.
Options for Resistor 10.0K Ohm 25mW 15 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-Q16P103J
Send this link via E-Mail
Help With This Screen
