Resistor 10.0K Ohm 25mW 15 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-Q16P103J
RES NETWORK 10K OHM 15 RES SMD - EXB-Q16P103J - Resistors
| Digi-Key Part Number | U6103CT-ND |
1 10 100 500 1000 |
.60000 .55400 .44930 .37438 .29950 |
Extended Price
0.60 5.54 44.93 187.19 299.50 |
| Manufacturer Part Number | EXB-Q16P103J | |||
| Description | RES NETWORK 10K OHM 15 RES SMD | |||
| Quantity Available | 8948 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EXB-Q16P103J |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 10.0K |
| Tolerance | ±5% |
| Power Per Element | 25mW |
| Circuit Type | Bussed |
| Number of Pins | 16 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 15 |
| Package / Case | 3.80mm L x 1.60mm W x 0.45mm H (Convex) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EXB Q16P103J EXBQ16P103J U6103CT ND U6103CTND U6103CT |
EXB-Q16P103J Specification Sheet
RES NETWORK 10K OHM 15 RES SMD - EXB-Q16P103J (U6103CT-ND) - Resistors
Related parts Resistor 10.0K Ohm 25mW 15 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-Q16P103JResistor 10.0K Ohm 25mW 15 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-Q16P103J
Order 'res network 10k ohm 15 res smd - EXB-Q16P103J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U6103CT-ND.
Resistor 10.0K Ohm 25mW 15 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-Q16P103J
Order 'res network 10k ohm 15 res smd - EXB-Q16P103J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U6103DKR-ND.
Resistor 100 Ohm 25mW 15 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-Q16P101J
Order 'res network 100 ohm 15 res smd - EXB-Q16P101J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U6101CT-ND.
Resistor 1.00K Ohm 25mW 15 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-Q16P102J
Order 'res network 1k ohm 15 res smd - EXB-Q16P102J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U6102CT-ND.
Resistor 100K Ohm 25mW 15 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-Q16P104J
Order 'res network 100k ohm 15 res smd - EXB-Q16P104J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U6104CT-ND.
Resistor 150 Ohm 25mW 15 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-Q16P151J
Order 'res network 150 ohm 15 res smd - EXB-Q16P151J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U6151CT-ND.
Resistor 1.50K Ohm 25mW 15 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-Q16P152J
Order 'res network 1.5k ohm 15 res smd - EXB-Q16P152J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U6152CT-ND.
Resistor 15.0K Ohm 25mW 15 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-Q16P153J
Order 'res network 15k ohm 15 res smd - EXB-Q16P153J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U6153CT-ND.
Resistor 150K Ohm 25mW 15 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-Q16P154J
Order 'res network 150k ohm 15 res smd - EXB-Q16P154J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U6154CT-ND.
Resistor 220 Ohm 25mW 15 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-Q16P221J
Order 'res network 220 ohm 15 res smd - EXB-Q16P221J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U6221CT-ND.
Resistor 2.20K Ohm 25mW 15 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-Q16P222J
Order 'res network 2.2k ohm 15 res smd - EXB-Q16P222J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U6222CT-ND.
Resistor 22.0K Ohm 25mW 15 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-Q16P223J
Order 'res network 22k ohm 15 res smd - EXB-Q16P223J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U6223CT-ND.
Resistor 220K Ohm 25mW 15 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-Q16P224J
Order 'res network 220k ohm 15 res smd - EXB-Q16P224J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U6224CT-ND.
Resistor 330 Ohm 25mW 15 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-Q16P331J
Order 'res network 330 ohm 15 res smd - EXB-Q16P331J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U6331CT-ND.
Resistor 3.30K Ohm 25mW 15 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-Q16P332J
Order 'res network 3.3k ohm 15 res smd - EXB-Q16P332J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U6332CT-ND.
Options for Resistor 10.0K Ohm 25mW 15 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-Q16P103J
Send this link via E-Mail
Help With This Screen
