Resistor 1.00K Ohm 25mW 15 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-Q16P102J
RES NETWORK 1K OHM 15 RES SMD - EXB-Q16P102J - Resistors
| Digi-Key Part Number | U6102TR-ND |
5000 10000 15000 25000 50000 |
.27000 .22500 .21000 .20200 .19100 |
Extended Price
1350.00 2250.00 3150.00 5050.00 9550.00 |
| Manufacturer Part Number | EXB-Q16P102J | |||
| Description | RES NETWORK 1K OHM 15 RES SMD | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EXB-Q16P102J |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 1.00K |
| Tolerance | ±5% |
| Power Per Element | 25mW |
| Circuit Type | Bussed |
| Number of Pins | 16 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 15 |
| Package / Case | 3.80mm L x 1.60mm W x 0.45mm H (Convex) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EXB Q16P102J EXBQ16P102J U6102TR ND U6102TRND U6102TR |
EXB-Q16P102J Specification Sheet
RES NETWORK 1K OHM 15 RES SMD - EXB-Q16P102J (U6102TR-ND) - Resistors
Related parts Resistor 1.00K Ohm 25mW 15 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-Q16P102JResistor 1.00K Ohm 25mW 15 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-Q16P102J
Order 'res network 1k ohm 15 res smd - EXB-Q16P102J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U6102CT-ND.
Resistor 1.00K Ohm 25mW 15 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-Q16P102J
Order 'res network 1k ohm 15 res smd - EXB-Q16P102J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number U6102TR-ND.
Resistor 1.00K Ohm 25mW 15 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-Q16P102J
Order 'res network 1k ohm 15 res smd - EXB-Q16P102J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U6102DKR-ND.
50mA Emi Ferrite Bead And Chip Filter 1K Ohm Differential Mode - Single 100MHz Panasonic - ECG EXC-3BB102H
Order 'bead core 1k ohm 50ma 0603 smd - EXC-3BB102H' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10190TR-ND.
50mA Common Mode Choke For Emi Filter 1K Ohm Common Mode - 2 Line Array Panasonic - ECG (VA) EXC-24CB102U
Order 'noise filter 2 mode 1k ohm smd - EXC-24CB102U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11169CT-ND.
50mA Common Mode Choke For Emi Filter 1K Ohm Common Mode - 2 Line Array Panasonic - ECG EXC-24CB102U
Order 'noise filter 2 mode 1k ohm smd - EXC-24CB102U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11169TR-ND.
50mA Common Mode Choke For Emi Filter 1K Ohm Common Mode - 2 Line Array Panasonic - ECG (VA) EXC-24CB102U
Order 'noise filter 2 mode 1k ohm smd - EXC-24CB102U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11169DKR-ND.
THERMISTOR 1K OHM NTC 0603 SMD - NCP18XQ102J03RB
Order 'thermistor 1k ohm ntc 0603 smd - NCP18XQ102J03RB' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2440-1-ND.
THERMISTOR 1K OHM NTC 0603 SMD - NCP18XQ102J03RB
Order 'thermistor 1k ohm ntc 0603 smd - NCP18XQ102J03RB' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2440-2-ND.
THERMISTOR 1K OHM NTC 0805 SMD - NCP21XQ102J03RA
Order 'thermistor 1k ohm ntc 0805 smd - NCP21XQ102J03RA' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2454-1-ND.
THERMISTOR 1K OHM NTC 0805 SMD - NCP21XQ102J03RA
Order 'thermistor 1k ohm ntc 0805 smd - NCP21XQ102J03RA' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2454-2-ND.
THERMISTOR 1K OHM NTC 0603 SMD - NCP18XQ102J03RB
Order 'thermistor 1k ohm ntc 0603 smd - NCP18XQ102J03RB' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2440-6-ND.
THERMISTOR 1K OHM NTC 0805 SMD - NCP21XQ102J03RA
Order 'thermistor 1k ohm ntc 0805 smd - NCP21XQ102J03RA' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2454-6-ND.
Resistor 1.00K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-A10P102J
Order 'res netwrk 1k ohm 8res 10pin smd - EXB-A10P102J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U7102CT-ND.
Resistor 1.00K Ohm 62.5mW 8 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-A10P102J
Order 'res netwrk 1k ohm 8res 10pin smd - EXB-A10P102J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number U7102TR-ND.
Options for Resistor 1.00K Ohm 25mW 15 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG EXB-Q16P102J
Send this link via E-Mail
Help With This Screen
