RES NETWORK 100 OHM 15 RES SMD - EXB-Q16P101J
| Digi-Key Part Number | U6101TR-ND |
5000 10000 15000 25000 50000 |
.27000 .22500 .21000 .20200 .19100 |
Extended Price
1350.00 2250.00 3150.00 5050.00 9550.00 |
| Manufacturer Part Number | EXB-Q16P101J | |||
| Description | RES NETWORK 100 OHM 15 RES SMD | |||
| Quantity Available | 10000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EXB-Q16P101J |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 100 |
| Tolerance | ±5% |
| Power Per Element | 25mW |
| Circuit Type | Bussed |
| Number of Pins | 16 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 15 |
| Package / Case | 3.80mm L x 1.60mm W x 0.45mm H (Convex) |
| Mounting Type | Surface Mount |
| Voltage - Working | 25V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EXB Q16P101J EXBQ16P101J U6101TR ND U6101TRND U6101TR |
EXB-Q16P101J Specification Sheet
RES NETWORK 100 OHM 15 RES SMD - EXB-Q16P101J (U6101TR-ND)
Related parts:RES NETWRK 100 OHM 8RES 10PN SMD - EXB-A10P101J
Order 'res netwrk 100 ohm 8res 10pn smd - EXB-A10P101J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U7101DKR-ND.
RES NETWORK 100 OHM 15 RES SMD - EXB-Q16P101J
Order 'res network 100 ohm 15 res smd - EXB-Q16P101J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U6101CT-ND.
RES NETWORK 100 OHM 15 RES SMD - EXB-Q16P101J
Order 'res network 100 ohm 15 res smd - EXB-Q16P101J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number U6101TR-ND.
RES NETWORK 100 OHM 15 RES SMD - EXB-Q16P101J
Order 'res network 100 ohm 15 res smd - EXB-Q16P101J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U6101DKR-ND.
RES NETWORK 100 OHM 8 RES SMD - EXB-E10C101J
Order 'res network 100 ohm 8 res smd - EXB-E10C101J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U8101DKR-ND.
RES NET 100 OHM SIP ISO SMD - EXB-H6V101J
Order 'res net 100 ohm sip iso smd - EXB-H6V101J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R2101CT-ND.
RES NET 100 OHM SIP ISO SMD - EXB-H6V101J
Order 'res net 100 ohm sip iso smd - EXB-H6V101J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R2101TR-ND.
RES NET 100 OHM SIP ISO SMD - EXB-H8V101J
Order 'res net 100 ohm sip iso smd - EXB-H8V101J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R4101CT-ND.
RES NET 100 OHM SIP ISO SMD - EXB-H8V101J
Order 'res net 100 ohm sip iso smd - EXB-H8V101J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R4101TR-ND.
RES NET 100 OHM SIP BUSSED SMD - EXB-H6E101J
Order 'res net 100 ohm sip bussed smd - EXB-H6E101J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R5101CT-ND.
RES NET 100 OHM SIP BUSSED SMD - EXB-H6E101J
Order 'res net 100 ohm sip bussed smd - EXB-H6E101J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R5101TR-ND.
RES NET 100 OHM SIP BUSSED SMD - EXB-H8E101J
Order 'res net 100 ohm sip bussed smd - EXB-H8E101J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R7101CT-ND.
RES NET 100 OHM SIP BUSSED SMD - EXB-H8E101J
Order 'res net 100 ohm sip bussed smd - EXB-H8E101J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R7101TR-ND.
RES NET 100 OHM SIP BUSSED SMD - EXB-H9E101J
Order 'res net 100 ohm sip bussed smd - EXB-H9E101J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R8101CT-ND.
RES NET 100 OHM SIP BUSSED SMD - EXB-H9E101J
Order 'res net 100 ohm sip bussed smd - EXB-H9E101J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R8101TR-ND.
Send this link via E-Mail
Help With This Screen