RES NETWORK 100 OHM 15 RES SMD - EXB-Q16P101J - Resistors
Resistor 100 Ohm 25mW 15 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-Q16P101J
| Digi-Key Part Number | U6101CT-ND |
1 10 100 500 1000 |
.60000 .55400 .44930 .37438 .29950 |
Extended Price
0.60 5.54 44.93 187.19 299.50 |
| Manufacturer Part Number | EXB-Q16P101J | |||
| Description | RES NETWORK 100 OHM 15 RES SMD | |||
| Quantity Available | 14319 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EXB-Q16P101J |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 100 |
| Tolerance | ±5% |
| Power Per Element | 25mW |
| Circuit Type | Bussed |
| Number of Pins | 16 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 15 |
| Package / Case | 3.80mm L x 1.60mm W x 0.45mm H (Convex) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EXB Q16P101J EXBQ16P101J U6101CT ND U6101CTND U6101CT |
EXB-Q16P101J Specification Sheet
RES NETWORK 100 OHM 15 RES SMD - EXB-Q16P101J (U6101CT-ND) - Resistors
Related parts Resistor 100 Ohm 25mW 15 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-Q16P101JRES NETWORK 100 OHM 15 RES SMD - EXB-Q16P101J
Order 'res network 100 ohm 15 res smd - EXB-Q16P101J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U6101CT-ND.
RES NETWORK 100 OHM 15 RES SMD - EXB-Q16P101J
Order 'res network 100 ohm 15 res smd - EXB-Q16P101J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number U6101TR-ND.
RES NETWORK 100 OHM 15 RES SMD - EXB-Q16P101J
Order 'res network 100 ohm 15 res smd - EXB-Q16P101J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U6101DKR-ND.
RES NET 100 OHM SIP ISO SMD - EXB-H6V101J
Order 'res net 100 ohm sip iso smd - EXB-H6V101J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R2101CT-ND.
RES NET 100 OHM SIP ISO SMD - EXB-H6V101J
Order 'res net 100 ohm sip iso smd - EXB-H6V101J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R2101TR-ND.
RES NET 100 OHM SIP ISO SMD - EXB-H8V101J
Order 'res net 100 ohm sip iso smd - EXB-H8V101J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R4101CT-ND.
RES NET 100 OHM SIP ISO SMD - EXB-H8V101J
Order 'res net 100 ohm sip iso smd - EXB-H8V101J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R4101TR-ND.
RES NET 100 OHM SIP BUSSED SMD - EXB-H6E101J
Order 'res net 100 ohm sip bussed smd - EXB-H6E101J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R5101CT-ND.
RES NET 100 OHM SIP BUSSED SMD - EXB-H6E101J
Order 'res net 100 ohm sip bussed smd - EXB-H6E101J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R5101TR-ND.
RES NET 100 OHM SIP BUSSED SMD - EXB-H8E101J
Order 'res net 100 ohm sip bussed smd - EXB-H8E101J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R7101CT-ND.
RES NET 100 OHM SIP BUSSED SMD - EXB-H8E101J
Order 'res net 100 ohm sip bussed smd - EXB-H8E101J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R7101TR-ND.
RES NET 100 OHM SIP BUSSED SMD - EXB-H9E101J
Order 'res net 100 ohm sip bussed smd - EXB-H9E101J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R8101CT-ND.
RES NET 100 OHM SIP BUSSED SMD - EXB-H9E101J
Order 'res net 100 ohm sip bussed smd - EXB-H9E101J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R8101TR-ND.
RES NET 100 OHM SIP BUSSED SMD - EXB-H10E101J
Order 'res net 100 ohm sip bussed smd - EXB-H10E101J' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number R9101CT-ND.
RES NET 100 OHM SIP BUSSED SMD - EXB-H10E101J
Order 'res net 100 ohm sip bussed smd - EXB-H10E101J' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number R9101TR-ND.
Options for Resistor 100 Ohm 25mW 15 Resistors[number of pins] Pin Networks, Arrays Panasonic - ECG (VA) EXB-Q16P101J
Send this link via E-Mail
Help With This Screen
