RES ARRAY 82 OHM 8TRM 4 RES SMD - TC164-JR-0782RL
| Digi-Key Part Number | TC164J-82TR-ND |
5000 10000 30000 |
.00500 .00400 .00400 |
Extended Price
25.00 40.00 120.00 |
| Manufacturer Part Number | TC164-JR-0782RL | |||
| Description | RES ARRAY 82 OHM 8TRM 4 RES SMD | |||
| Quantity Available | 15000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TC164-JR-0782RL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 82.0 |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 4 |
| Package / Case | 0603 x 4 (Concave) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TC164 JR 0782RL TC164JR0782RL TC164J 82TR ND TC164J82TRND TC164J-82TR |
TC164-JR-0782RL Specification Sheet
RES ARRAY 82 OHM 8TRM 4 RES SMD - TC164-JR-0782RL (TC164J-82TR-ND)
Related parts:RES ARRAY 82 OHM 8TRM 4 RES SMD - TC164-JR-0782RL
Order 'res array 82 ohm 8trm 4 res smd - TC164-JR-0782RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number TC164J-82CT-ND.
RES ARRAY 82 OHM 8TRM 4 RES SMD - TC164-JR-0782RL
Order 'res array 82 ohm 8trm 4 res smd - TC164-JR-0782RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number TC164J-82TR-ND.
RES ARRAY 82 OHM 8TRM 4 RES SMD - TC164-JR-0782RL
Order 'res array 82 ohm 8trm 4 res smd - TC164-JR-0782RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number TC164J-82DKR-ND.
RES ARRAY 82 OHM 8TRM 4 RES SMD - YC124-JR-0782RL
Order 'res array 82 ohm 8trm 4 res smd - YC124-JR-0782RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC124J-82CT-ND.
RES ARRAY 82 OHM 8TRM 4 RES SMD - YC124-JR-0782RL
Order 'res array 82 ohm 8trm 4 res smd - YC124-JR-0782RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC124J-82TR-ND.
RES ARRAY 8.2 OHM 8TRM 4 RES SMD - YC164-JR-078R2L
Order 'res array 8.2 ohm 8trm 4 res smd - YC164-JR-078R2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC164J-8.2CT-ND.
RES ARRAY 82 OHM 8TRM 4 RES SMD - YC164-JR-0782RL
Order 'res array 82 ohm 8trm 4 res smd - YC164-JR-0782RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC164J-82CT-ND.
RES ARRAY 8.2 OHM 8TRM 4 RES SMD - YC164-JR-078R2L
Order 'res array 8.2 ohm 8trm 4 res smd - YC164-JR-078R2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC164J-8.2TR-ND.
RES ARRAY 82 OHM 8TRM 4 RES SMD - YC164-JR-0782RL
Order 'res array 82 ohm 8trm 4 res smd - YC164-JR-0782RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC164J-82TR-ND.
RES ARRAY 82 OHM 8TRM 4 RES SMD - YC124-JR-0782RL
Order 'res array 82 ohm 8trm 4 res smd - YC124-JR-0782RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC124J-82DKR-ND.
RES ARRAY 8.2 OHM 8TRM 4 RES SMD - YC164-JR-078R2L
Order 'res array 8.2 ohm 8trm 4 res smd - YC164-JR-078R2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC164J-8.2DKR-ND.
RES ARRAY 82 OHM 8TRM 4 RES SMD - YC164-JR-0782RL
Order 'res array 82 ohm 8trm 4 res smd - YC164-JR-0782RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC164J-82DKR-ND.
RES ARRAY 82 OHM 8TRM 4 RES SMD - YC324-JK-0782RL
Order 'res array 82 ohm 8trm 4 res smd - YC324-JK-0782RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC324J-82CT-ND.
RES ARRAY 82 OHM 8TRM 4 RES SMD - YC324-JK-0782RL
Order 'res array 82 ohm 8trm 4 res smd - YC324-JK-0782RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC324J-82TR-ND.
RES ARRAY 82 OHM 8TRM 4 RES SMD - YC324-JK-0782RL
Order 'res array 82 ohm 8trm 4 res smd - YC324-JK-0782RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC324J-82DKR-ND.
Send this link via E-Mail
Help With This Screen