RES ARRAY 1.5K OHM 8TRM 4RES SMD - TC164-JR-071K5L
| Digi-Key Part Number | TC164J-1.5KTR-ND |
5000 10000 30000 |
.00500 .00400 .00400 |
Extended Price
25.00 40.00 120.00 |
| Manufacturer Part Number | TC164-JR-071K5L | |||
| Description | RES ARRAY 1.5K OHM 8TRM 4RES SMD | |||
| Quantity Available | 20000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TC164-JR-071K5L |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 1.50K |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 4 |
| Package / Case | 0603 x 4 (Concave) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TC164 JR 071K5L TC164JR071K5L TC164J 1 5KTR ND TC164J15KTRND TC164J-1.5KTR |
TC164-JR-071K5L Specification Sheet
RES ARRAY 1.5K OHM 8TRM 4RES SMD - TC164-JR-071K5L (TC164J-1.5KTR-ND)
Related parts:RES ARRAY 100K OHM 8TRM 4RES SMD - TC164-JR-07100KL
Order 'res array 100k ohm 8trm 4res smd - TC164-JR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number TC164J-100KCT-ND.
RES ARRAY 100K OHM 8TRM 4RES SMD - TC164-JR-07100KL
Order 'res array 100k ohm 8trm 4res smd - TC164-JR-07100KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number TC164J-100KTR-ND.
RES ARRAY 1.0K OHM 8TRM 4RES SMD - TC164-JR-071KL
Order 'res array 1.0k ohm 8trm 4res smd - TC164-JR-071KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number TC164J-1.0KCT-ND.
RES ARRAY 1.0K OHM 8TRM 4RES SMD - TC164-JR-071KL
Order 'res array 1.0k ohm 8trm 4res smd - TC164-JR-071KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number TC164J-1.0KTR-ND.
RES ARRAY 1.0M OHM 8TRM 4RES SMD - TC164-JR-071ML
Order 'res array 1.0m ohm 8trm 4res smd - TC164-JR-071ML' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number TC164J-1.0MCT-ND.
RES ARRAY 1.0M OHM 8TRM 4RES SMD - TC164-JR-071ML
Order 'res array 1.0m ohm 8trm 4res smd - TC164-JR-071ML' online from Digi-Key. Manufactured by Yageo. Digi-Key part number TC164J-1.0MTR-ND.
RES ARRAY 120K OHM 8TRM 4RES SMD - TC164-JR-07120KL
Order 'res array 120k ohm 8trm 4res smd - TC164-JR-07120KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number TC164J-120KCT-ND.
RES ARRAY 120K OHM 8TRM 4RES SMD - TC164-JR-07120KL
Order 'res array 120k ohm 8trm 4res smd - TC164-JR-07120KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number TC164J-120KTR-ND.
RES ARRAY 1.2K OHM 8TRM 4RES SMD - TC164-JR-071K2L
Order 'res array 1.2k ohm 8trm 4res smd - TC164-JR-071K2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number TC164J-1.2KCT-ND.
RES ARRAY 1.2K OHM 8TRM 4RES SMD - TC164-JR-071K2L
Order 'res array 1.2k ohm 8trm 4res smd - TC164-JR-071K2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number TC164J-1.2KTR-ND.
RES ARRAY 150K OHM 8TRM 4RES SMD - TC164-JR-07150KL
Order 'res array 150k ohm 8trm 4res smd - TC164-JR-07150KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number TC164J-150KCT-ND.
RES ARRAY 150K OHM 8TRM 4RES SMD - TC164-JR-07150KL
Order 'res array 150k ohm 8trm 4res smd - TC164-JR-07150KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number TC164J-150KTR-ND.
RES ARRAY 1.5K OHM 8TRM 4RES SMD - TC164-JR-071K5L
Order 'res array 1.5k ohm 8trm 4res smd - TC164-JR-071K5L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number TC164J-1.5KCT-ND.
RES ARRAY 1.5K OHM 8TRM 4RES SMD - TC164-JR-071K5L
Order 'res array 1.5k ohm 8trm 4res smd - TC164-JR-071K5L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number TC164J-1.5KTR-ND.
RES ARRAY 180K OHM 8TRM 4RES SMD - TC164-JR-07180KL
Order 'res array 180k ohm 8trm 4res smd - TC164-JR-07180KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number TC164J-180KCT-ND.
Send this link via E-Mail
Help With This Screen