RES ARRAY 150K OHM 8TRM 4RES SMD - TC164-JR-07150KL
| Digi-Key Part Number | TC164J-150KCT-ND |
10 100 500 1000 |
.01300 .01120 .00800 .00720 |
Extended Price
0.13 1.12 4.00 7.20 |
| Manufacturer Part Number | TC164-JR-07150KL | |||
| Description | RES ARRAY 150K OHM 8TRM 4RES SMD | |||
| Quantity Available | 4780 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TC164-JR-07150KL |
| Vendor | Yageo (VA) |
| Category | Resistors |
| Resistance In Ohms | 150K |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 4 |
| Package / Case | 0603 x 4 (Concave) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TC164 JR 07150KL TC164JR07150KL TC164J 150KCT ND TC164J150KCTND TC164J-150KCT |
TC164-JR-07150KL Specification Sheet
RES ARRAY 150K OHM 8TRM 4RES SMD - TC164-JR-07150KL (TC164J-150KCT-ND)
Related parts :RES ARRAY 150K OHM 8TRM 4RES SMD - TC164-JR-07150KL
Order 'res array 150k ohm 8trm 4res smd - TC164-JR-07150KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number TC164J-150KCT-ND.
RES ARRAY 150K OHM 8TRM 4RES SMD - TC164-JR-07150KL
Order 'res array 150k ohm 8trm 4res smd - TC164-JR-07150KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number TC164J-150KTR-ND.
RES ARRAY 150K OHM 8TRM 4RES SMD - TC164-JR-07150KL
Order 'res array 150k ohm 8trm 4res smd - TC164-JR-07150KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number TC164J-150KDKR-ND.
RES ARRAY 150K OHM 8TRM 4RES SMD - YC124-JR-07150KL
Order 'res array 150k ohm 8trm 4res smd - YC124-JR-07150KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC124J-150KCT-ND.
RES ARRAY 150K OHM 8TRM 4RES SMD - YC124-JR-07150KL
Order 'res array 150k ohm 8trm 4res smd - YC124-JR-07150KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC124J-150KTR-ND.
RES ARRAY 150K OHM 8TRM 4RES SMD - YC164-JR-07150KL
Order 'res array 150k ohm 8trm 4res smd - YC164-JR-07150KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC164J-150KCT-ND.
RES ARRAY 150K OHM 8TRM 4RES SMD - YC164-JR-07150KL
Order 'res array 150k ohm 8trm 4res smd - YC164-JR-07150KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number YC164J-150KTR-ND.
RES ARRAY 150K OHM 8TRM 4RES SMD - YC124-JR-07150KL
Order 'res array 150k ohm 8trm 4res smd - YC124-JR-07150KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC124J-150KDKR-ND.
RES ARRAY 150K OHM 8TRM 4RES SMD - YC164-JR-07150KL
Order 'res array 150k ohm 8trm 4res smd - YC164-JR-07150KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number YC164J-150KDKR-ND.
RES ARRAY 100K OHM 8TRM 4RES SMD - TC164-JR-07100KL
Order 'res array 100k ohm 8trm 4res smd - TC164-JR-07100KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number TC164J-100KCT-ND.
RES ARRAY 100K OHM 8TRM 4RES SMD - TC164-JR-07100KL
Order 'res array 100k ohm 8trm 4res smd - TC164-JR-07100KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number TC164J-100KTR-ND.
RES ARRAY 1.0K OHM 8TRM 4RES SMD - TC164-JR-071KL
Order 'res array 1.0k ohm 8trm 4res smd - TC164-JR-071KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number TC164J-1.0KCT-ND.
RES ARRAY 1.0K OHM 8TRM 4RES SMD - TC164-JR-071KL
Order 'res array 1.0k ohm 8trm 4res smd - TC164-JR-071KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number TC164J-1.0KTR-ND.
RES ARRAY 1.0M OHM 8TRM 4RES SMD - TC164-JR-071ML
Order 'res array 1.0m ohm 8trm 4res smd - TC164-JR-071ML' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number TC164J-1.0MCT-ND.
RES ARRAY 1.0M OHM 8TRM 4RES SMD - TC164-JR-071ML
Order 'res array 1.0m ohm 8trm 4res smd - TC164-JR-071ML' online from Digi-Key. Manufactured by Yageo. Digi-Key part number TC164J-1.0MTR-ND.
Send this link via E-Mail
Help With This Screen