Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES ARRAY 0.0 OHM 8TRM 4 RES SMD - TC164-JR-070RL

Digi-Key Part Number TC164J-0.0CT-ND
Price Break
10
100
500
1000
Unit Price
.01300
.01120
.00800
.00720
Extended Price
0.13
1.12
4.00
7.20
Manufacturer Part NumberTC164-JR-070RL
DescriptionRES ARRAY 0.0 OHM 8TRM 4 RES SMD
Quantity Available 4790
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTC164-JR-070RL
VendorYageo (VA)
CategoryResistors
Resistance In Ohms0.0
ToleranceJumper
Power Per Element62.5mW
Circuit TypeIsolated
Number of Pins8
PackagingCut Tape (CT)
Number of Resistors4
Package / Case0603 x 4 (Concave)
Mounting TypeSurface Mount
Voltage - Working50V
Temperature Coefficient±200ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TC164 JR 070RL
TC164JR070RL
TC164J 0 0CT ND
TC164J00CTND
TC164J-0.0CT

TC164-JR-070RL Specification Sheet

Image of RES ARRAY 0.0 OHM 8TRM 4 RES SMD - TC164-JR-070RL

RES ARRAY 0.0 OHM 8TRM 4 RES SMD - TC164-JR-070RL (TC164J-0.0CT-ND)

Related parts:
RES ARRAY 0 OHM 5% 4 RES SMD - EXB-N8VR000X
 Order 'res array 0 ohm 5% 4 res smd - EXB-N8VR000X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10000CT-ND.
RES ARRAY 0 OHM 5% 4 RES SMD - EXB-N8VR000X
 Order 'res array 0 ohm 5% 4 res smd - EXB-N8VR000X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y10000TR-ND.
RES ARRAY 0 OHM 5% 4 RES SMD - EXB-18VR000X
 Order 'res array 0 ohm 5% 4 res smd - EXB-18VR000X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y6000CT-ND.
RES ARRAY 0 OHM 5% 4 RES SMD - EXB-18VR000X
 Order 'res array 0 ohm 5% 4 res smd - EXB-18VR000X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y6000TR-ND.
RES ARRAY 0 OHM 5% 4 RES SMD - EXB-N8VR000X
 Order 'res array 0 ohm 5% 4 res smd - EXB-N8VR000X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10000DKR-ND.
RES ARRAY 0 OHM 5% 4 RES SMD - EXB-18VR000X
 Order 'res array 0 ohm 5% 4 res smd - EXB-18VR000X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y6000DKR-ND.
RES ARRAY 0 OHM 8TRM 4RES SMD - CRA04S0830000ZTD
 Order 'res array 0 ohm 8trm 4res smd - CRA04S0830000ZTD' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA4S80.0CT-ND.
RES ARRAY 0 OHM 8TRM 4RES SMD - CRA04S0830000ZTD
 Order 'res array 0 ohm 8trm 4res smd - CRA04S0830000ZTD' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CRA4S80.0DKR-ND.
RES ARRAY 0 OHM 8TRM 4RES SMD - CRA04S0830000ZTD
 Order 'res array 0 ohm 8trm 4res smd - CRA04S0830000ZTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRA4S80.0TR-ND.
RES ARRAY 0.0 OHM 8TRM 4 RES SMD - TC164-JR-070RL
 Order 'res array 0.0 ohm 8trm 4 res smd - TC164-JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number TC164J-0.0CT-ND.
RES ARRAY 0.0 OHM 8TRM 4 RES SMD - TC164-JR-070RL
 Order 'res array 0.0 ohm 8trm 4 res smd - TC164-JR-070RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number TC164J-0.0TR-ND.
RES ARRAY 100 OHM 8TRM 4 RES SMD - TC164-JR-07100RL
 Order 'res array 100 ohm 8trm 4 res smd - TC164-JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number TC164J-100CT-ND.
RES ARRAY 100 OHM 8TRM 4 RES SMD - TC164-JR-07100RL
 Order 'res array 100 ohm 8trm 4 res smd - TC164-JR-07100RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number TC164J-100TR-ND.
RES ARRAY 10 OHM 8TRM 4 RES SMD - TC164-JR-0710RL
 Order 'res array 10 ohm 8trm 4 res smd - TC164-JR-0710RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number TC164J-10CT-ND.
RES ARRAY 10K OHM 8TRM 4 RES SMD - TC164-JR-0710KL
 Order 'res array 10k ohm 8trm 4 res smd - TC164-JR-0710KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number TC164J-10KCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES ARRAY 0.0 OHM 4TRM 2 RES SMD - YC122-JR-070RL Next: RES ARRAY 0.0 OHM 8TRM 4 RES SMD - TC164-JR-070RL