CAP TANTALUM 10UF 25V 10% SMD - TAJC106K025R
| Digi-Key Part Number | 478-1700-1-ND |
1 10 100 |
.53000 .45700 .39900 |
Extended Price
0.53 4.57 39.90 |
| Manufacturer Part Number | TAJC106K025R | |||
| Description | CAP TANTALUM 10UF 25V 10% SMD | |||
| Quantity Available | 2273 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAJC106K025R |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 10µF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Series | TAJ |
| Package / Case | 6032-28 (EIA) |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 1.800 Ohm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TAJC106K025R TAJC106K025R 478 1700 1 ND 47817001ND 478-1700-1 |
TAJC106K025R Specification Sheet
CAP TANTALUM 10UF 25V 10% SMD - TAJC106K025R (478-1700-1-ND)
Related parts:CAP TANTALUM 10UF 25V 10% SMD - TAJC106K025R
Order 'cap tantalum 10uf 25v 10% smd - TAJC106K025R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1700-1-ND.
CAP TANTALUM 10UF 25V 10% SMD - TAJC106K025R
Order 'cap tantalum 10uf 25v 10% smd - TAJC106K025R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1700-6-ND.
CAP TANTALUM 10UF 25V 10% SMD - TAJC106K025R
Order 'cap tantalum 10uf 25v 10% smd - TAJC106K025R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1700-2-ND.
CAP TANTALUM 1.0UF 25V 10% SMD - TAJA105K025R
Order 'cap tantalum 1.0uf 25v 10% smd - TAJA105K025R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2363-1-ND.
CAP TANTALUM 10UF 25V 10% SMD - TAJW106K025R
Order 'cap tantalum 10uf 25v 10% smd - TAJW106K025R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3289-1-ND.
CAP TANTALUM 10UF 25V 10% SMD - TAJD106K025R
Order 'cap tantalum 10uf 25v 10% smd - TAJD106K025R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3354-1-ND.
CAP TANTALUM 1.0UF 25V 10% SMD - TAJA105K025R
Order 'cap tantalum 1.0uf 25v 10% smd - TAJA105K025R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2363-6-ND.
CAP TANTALUM 10UF 25V 10% SMD - TAJW106K025R
Order 'cap tantalum 10uf 25v 10% smd - TAJW106K025R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3289-6-ND.
CAP TANTALUM 10UF 25V 10% SMD - TAJD106K025R
Order 'cap tantalum 10uf 25v 10% smd - TAJD106K025R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3354-6-ND.
CAP TANTALUM 10UF 6.3V 10% SMD - TAJA106K006R
Order 'cap tantalum 10uf 6.3v 10% smd - TAJA106K006R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1653-1-ND.
CAP TANTALUM 10UF 10V 10% SMD - TAJA106K010R
Order 'cap tantalum 10uf 10v 10% smd - TAJA106K010R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1654-1-ND.
CAP TANTALUM 10UF 16V 10% SMD - TAJA106K016R
Order 'cap tantalum 10uf 16v 10% smd - TAJA106K016R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1655-1-ND.
CAP TANTALUM 2.2UF 25V 10% SMD - TAJA225K025R
Order 'cap tantalum 2.2uf 25v 10% smd - TAJA225K025R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1662-1-ND.
CAP TANTALUM 10UF 10V 10% SMD - TAJB106K010R
Order 'cap tantalum 10uf 10v 10% smd - TAJB106K010R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1672-1-ND.
CAP TANTALUM 10UF 16V 10% SMD - TAJB106K016R
Order 'cap tantalum 10uf 16v 10% smd - TAJB106K016R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1673-1-ND.
Send this link via E-Mail
Help With This Screen