RES NET DDR SDRAM 25 OHM 3X9 BGA - RT1403B6TR7
| Digi-Key Part Number | RT1403B6CT-ND |
1 10 100 500 |
2.29000 1.83000 1.52500 1.01260 |
Extended Price
2.29 18.30 152.50 506.30 |
| Manufacturer Part Number | RT1403B6TR7 | |||
| Description | RES NET DDR SDRAM 25 OHM 3X9 BGA | |||
| Quantity Available | 94 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | RT1403B6TR7 |
| Vendor | CTS Corporation Resistor/Electrocomponents (VA) |
| Category | Resistors |
| Resistance In Ohms | 25.0 |
| Tolerance | ±1% |
| Power Per Element | 50mW |
| Circuit Type | DDR SDRAM Bussed CLEARONE |
| Number of Pins | 27 |
| Packaging | Cut Tape (CT) |
| Number of Resistors | 18 |
| Package / Case | 27-BGA |
| Mounting Type | Surface Mount |
| Voltage - Working | - |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RT1403B6TR7 RT1403B6TR7 RT1403B6CT ND RT1403B6CTND RT1403B6CT |
RT1403B6TR7 Specification Sheet
RES NET DDR SDRAM 25 OHM 3X9 BGA - RT1403B6TR7 (RT1403B6CT-ND)
Related parts:RES NET DDR SDRAM 25 OHM 3X9 BGA - RT1403B6TR7
Order 'res net ddr sdram 25 ohm 3x9 bga - RT1403B6TR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number RT1403B6CT-ND.
RES NET DDR SDRAM 25 OHM 3X9 BGA - RT1403B6TR7
Order 'res net ddr sdram 25 ohm 3x9 bga - RT1403B6TR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number RT1403B6TR-ND.
RES NET DDR SDRAM 25 OHM 3X9 BGA - RT1403B7TR7
Order 'res net ddr sdram 25 ohm 3x9 bga - RT1403B7TR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number RT1403B7CT-ND.
RES NET DDR SDRAM 25 OHM 3X9 BGA - RT1403B7TR7
Order 'res net ddr sdram 25 ohm 3x9 bga - RT1403B7TR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number RT1403B7TR-ND.
RES NET DDR SDRAM 50 OHM 3X9 BGA - RT1402B6TR7
Order 'res net ddr sdram 50 ohm 3x9 bga - RT1402B6TR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number RT1402B6CT-ND.
RES NET DDR SDRAM 50 OHM 3X9 BGA - RT1402B6P
Order 'res net ddr sdram 50 ohm 3x9 bga - RT1402B6P' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number RT1402B6PCT-ND.
RES NET DDR SDRAM 50 OHM 3X9 BGA - RT1402B6P
Order 'res net ddr sdram 50 ohm 3x9 bga - RT1402B6P' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number RT1402B6PTR-ND.
RES NET DDR SDRAM 50 OHM 3X9 BGA - RT1402B6TR7
Order 'res net ddr sdram 50 ohm 3x9 bga - RT1402B6TR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number RT1402B6TR-ND.
RES NET DDR SDRAM 50 OHM 3X9 BGA - RT1402B7TR7
Order 'res net ddr sdram 50 ohm 3x9 bga - RT1402B7TR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number RT1402B7CT-ND.
RES NET DDR SDRAM 50 OHM 3X9 BGA - RT1402B7P
Order 'res net ddr sdram 50 ohm 3x9 bga - RT1402B7P' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number RT1402B7PCT-ND.
RES NET DDR SDRAM 50 OHM 3X9 BGA - RT1402B7P
Order 'res net ddr sdram 50 ohm 3x9 bga - RT1402B7P' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number RT1402B7PTR-ND.
RES NET DDR SDRAM 50 OHM 3X9 BGA - RT1402B7TR7
Order 'res net ddr sdram 50 ohm 3x9 bga - RT1402B7TR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number RT1402B7TR-ND.
RES NET DDR SDRAM 25 OHM 4X9 BGA - RT1404B6TR7
Order 'res net ddr sdram 25 ohm 4x9 bga - RT1404B6TR7' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number RT1404B6CT-ND.
RES NET DDR SDRAM 25 OHM 4X9 BGA - RT1404B6P
Order 'res net ddr sdram 25 ohm 4x9 bga - RT1404B6P' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number RT1404B6PCT-ND.
RES NET DDR SDRAM 25 OHM 4X9 BGA - RT1404B6P
Order 'res net ddr sdram 25 ohm 4x9 bga - RT1404B6P' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number RT1404B6PTR-ND.
Send this link via E-Mail
Help With This Screen