Resistor 33.0 Ohm 50mW 32 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products RT1203B7TR7
RES NET MEMORY IDE BGA - RT1203B7TR7
| Digi-Key Part Number | RT1203B7TR-ND |
1000 |
1.66000 |
Extended Price
1660.00 |
| Manufacturer Part Number | RT1203B7TR7 | |||
| Description | RES NET MEMORY IDE BGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Resistor 33.0 Ohm 50mW 32 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products RT1203B7TR7
| Technical/Catalog Information | RT1203B7TR7 |
| Vendor | CTS Resistor Products |
| Category | Resistors |
| Resistance In Ohms | 33.0 |
| Tolerance | ±5% |
| Power Per Element | 50mW |
| Circuit Type | Memory Termination (DRAM, SDRAM & IDE) |
| Number of Pins | 64 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 32 |
| Package / Case | 64-BGA |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RT1203B7TR7 RT1203B7TR7 RT1203B7TR ND RT1203B7TRND RT1203B7TR |
RT1203B7TR7 Specification Sheet
RES NET MEMORY IDE BGA - RT1203B7TR7 (RT1203B7TR-ND)
Related parts Resistor 33.0 Ohm 50mW 32 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products RT1203B7TR7Resistor 33.0 Ohm 50mW 32 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products RT1203B7TR7
Order 'res net memory ide bga - RT1203B7TR7' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number RT1203B7TR-ND.
Resistor 33.0 Ohm 50mW 32 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) RT1203B7TR7
Order 'res network memory ide bga - RT1203B7TR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number RT1203B7CT-ND.
Resistor 33.0 Ohm 50mW 16 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products RT1202B7TR7
Order 'res net memory ide bga - RT1202B7TR7' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number RT1202B7TR-ND.
Resistor 33.0 Ohm 50mW 16 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) RT1202B7TR7
Order 'res network memory ide bga - RT1202B7TR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number RT1202B7CT-ND.
Resistor 330 Ohm 50mW 16 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products RT1210B7TR7
Order 'res net vme 64 bga - RT1210B7TR7' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number RT1210B7TR-ND.
Resistor 220 Ohm 50mW 8 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products RT1211B7TR7
Order 'res net vme 64 bga - RT1211B7TR7' online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number RT1211B7TR-ND.
Resistor 10.0 Ohm 50mW 16 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) RT1200B7TR7
Order 'res net compact pci 10 ohm bga - RT1200B7TR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number RT1200B7CT-ND.
Resistor 10.0 Ohm 50mW 32 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) RT1201B7TR7
Order 'res net compact pci 10 ohm bga - RT1201B7TR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number RT1201B7CT-ND.
Resistor 10.0 Ohm 50mW 32 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) RT1201B7P
Order 'res net compact pci 10 ohm bga - RT1201B7P' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number RT1201B7PCT-ND.
Resistor 475, 121 Ohm 50mW 27 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) RT1300B6TR7
Order 'res net lvd scsi 475/121ohm bga - RT1300B6TR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number RT1300B6CT-ND.
Resistor 475, 121 Ohm 50mW 27 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) RT1300B6P
Order 'res net lvd scsi 475/121 ohm bga - RT1300B6P' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number RT1300B6PCT-ND.
Resistor 50, 25 Ohm 50mW 18 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) RT1400B6TR7
Order 'res net ddr sdram 50/25 ohm bga - RT1400B6TR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number RT1400B6CT-ND.
Resistor 50, 25 Ohm 50mW 18 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) RT1400B6P
Order 'res net ddr sdram 50/25 ohm bga - RT1400B6P' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number RT1400B6PCT-ND.
Resistor 50, 25 Ohm 50mW 18 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) RT1400B7TR7
Order 'res net ddr sdram 50/25 ohm bga - RT1400B7TR7' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number RT1400B7CT-ND.
Resistor 50, 25 Ohm 50mW 18 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products (VA) RT1400B7P
Order 'res net ddr sdram 50/25 ohm bga - RT1400B7P' online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number RT1400B7PCT-ND.
Options for Resistor 33.0 Ohm 50mW 32 Resistors[number of pins] Pin Networks, Arrays CTS Resistor Products RT1203B7TR7
Send this link via E-Mail
Help With This Screen
