RACK OPEN RELAY 36.75" X 19" GRY - RR-1363-MG - Boxes, Enclosures, Racks
| Digi-Key Part Number | 377-1280-ND |
1 |
193.57000 |
Extended Price
193.57 |
| Manufacturer Part Number | RR-1363-MG | |||
| Description | RACK OPEN RELAY 36.75" X 19" GRY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RR-1363-MG |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Color | Gray |
| Features | Mounting Brackets |
| Material | Metal, Steel |
| Dimensions - Panel | 3.000" L x 17.938" W x 36.750" H (76.20mm x 455.63mm x 933.45mm) |
| Dimensions - Overall | 22.000" L x 19.969" W x 40.875" H (558.80mm x 507.21mm x 1038.23mm) |
| Weight | 37 lbs (16.78kg) |
| Type | Relay Rack |
| Shipping Info | Drop shipped from the Manufacturer's Warehouse |
| Door | Doorless |
| Mounting Rails | One Pair |
| Style | Open Rack, Single Frame |
| Ventilation | Non-Vented |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RR 1363 MG RR1363MG 377 1280 ND 3771280ND 377-1280 |
RR-1363-MG Specification Sheet
RACK OPEN RELAY 36.75" X 19" GRY - RR-1363-MG (377-1280-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:RACK OPEN RELAY 36.75" X 19" GRY - RR-1363-MG
Order 'rack open relay 36.75" x 19" gry - RR-1363-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1280-ND.
RACK OPEN RELAY 66.5" X 19" GRY - RR-1264-MG
Order 'rack open relay 66.5" x 19" gry - RR-1264-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1275-ND.
RACK OPEN RELAY 36.75" X 19" BLK - RR-1363-BT
Order 'rack open relay 36.75" x 19" blk - RR-1363-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1279-ND.
RACK OPEN RELAY 71.75" X 19" GRY - RR-1364-MG
Order 'rack open relay 71.75" x 19" gry - RR-1364-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1282-ND.
RACK OPEN RELAY 31.5" X 19" GRY - RR-1263-MG
Order 'rack open relay 31.5" x 19" gry - RR-1263-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1408-ND.
RACK OPEN RELAY 61.25" X 19" GRY - RR-1367-MG
Order 'rack open relay 61.25" x 19" gry - RR-1367-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number RR-1367-MG-ND.
RACK OPEN RELAY 77" X 19" GRAY - RR-1366-MG
Order 'rack open relay 77" x 19" gray - RR-1366-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1284-ND.
RACK OPEN RELAY 70" X 19" GRAY - RR-1368-MG
Order 'rack open relay 70" x 19" gray - RR-1368-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1286-ND.
RACK OPEN RELAY 77" X 19" GRAY - RR-1369-MG
Order 'rack open relay 77" x 19" gray - RR-1369-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1288-ND.
RACK OPEN RELAY 31.5" X 19" BLK - RR-1263-BT
Order 'rack open relay 31.5" x 19" blk - RR-1263-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1274-ND.
RACK OPEN RELAY 71.75" X 19" BLK - RR-1364-BT
Order 'rack open relay 71.75" x 19" blk - RR-1364-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1281-ND.
RACK OPEN RELAY 77" X 19" BLACK - RR-1366-BT
Order 'rack open relay 77" x 19" black - RR-1366-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1283-ND.
RACK OPEN RELAY 70" X 19" BLACK - RR-1368-BT
Order 'rack open relay 70" x 19" black - RR-1368-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1285-ND.
RACK OPEN RELAY 77" X 19" BLACK - RR-1369-BT
Order 'rack open relay 77" x 19" black - RR-1369-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1287-ND.
RACK OPEN RELAY 66.5" X 19" BLK - RR-1264-BT
Order 'rack open relay 66.5" x 19" blk - RR-1264-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1407-ND.
Send this link via E-Mail
Help With This Screen
